Part Details for GNT448ABG by SL Power Electronics
Overview of GNT448ABG by SL Power Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GNT448ABG
GNT448ABG CAD Models
GNT448ABG Part Data Attributes
|
GNT448ABG
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GNT448ABG
SL Power Electronics
AC-DC Regulated Power Supply Module, 400W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 270 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
Length | 177.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8.4 A | |
Output Voltage-Nom | 48 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Total Power Output-Max | 400 W | |
Width | 100 mm |