Part Details for GOLDELOX by 4D Systems
Overview of GOLDELOX by 4D Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GOLDELOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1613-1002-ND
|
DigiKey | IC GRAPHICS CTLR GOLDELOX 28QFN Min Qty: 1600 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.5750 | Buy Now |
DISTI #
971-GOLDELOX
|
Mouser Electronics | Processors - Application Specialized Embedded Serial Graphics Controller RoHS: Compliant | 0 |
|
$9.2000 / $10.9500 | Order Now |
Part Details for GOLDELOX
GOLDELOX CAD Models
GOLDELOX Part Data Attributes
|
GOLDELOX
4D Systems
Buy Now
Datasheet
|
Compare Parts:
GOLDELOX
4D Systems
IC GRAPHICS CTLR GOLDELOX 28QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 4D SYSTEMS PTY LTD | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | 4D Systems | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N28 | |
Length | 6 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |