Part Details for GP1S094HCZ0F by Sharp Microelectronics of the Americas
Overview of GP1S094HCZ0F by Sharp Microelectronics of the Americas
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP1S094HCZ0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M5061
|
Newark | Photo Interrupter, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:3Mm, Aperture Width:0.3Mm, Forward Current If:50Ma, Reverse Voltage Vr:6V, Forward Voltage:1.2V, Product Range:Gp1S094Hcz0F Rohs Compliant: Yes |Sharp GP1S094HCZ0F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 / $0.9110 | Buy Now |
DISTI #
852-GP1S094HCZ0F
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output Photointerrupter 3.0mm gap RoHS: Compliant | 20566 |
|
$0.2540 / $0.7600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 3 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | 31 |
|
$0.4500 / $0.5400 | Buy Now |
|
Quest Components | 3 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | 976 |
|
$0.3600 / $0.9000 | Buy Now |
|
Quest Components | 3 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | 64 |
|
$0.8400 / $1.4000 | Buy Now |
DISTI #
GP1S094HCZ0F
|
TME | Sensor: photoelectric, through-beam (with slot), Slot width: 3mm Min Qty: 5 | 319 |
|
$0.2980 / $0.4900 | Buy Now |
|
ComSIT USA | GAP : 3MM, SLIT : 0.3MM PHOTOTRANSISTOR OUTPUT, COMPACT TRANSMISSIVE PHOTOINTERRUPTER Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width RoHS: Compliant | Europe - 714 |
|
RFQ | |
DISTI #
GP1S094HCZ0F
|
Avnet Asia | Photointerrupter Transmissive 3mm Phototransistor 4-Pin (Alt: GP1S094HCZ0F) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
GP1S094HCZ0F
|
Avnet Silica | Photointerrupter Transmissive 3mm Phototransistor 4-Pin (Alt: GP1S094HCZ0F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |