-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GP2S60B by Sharp Microelectronics of the Americas is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 7 | 2000 |
|
$0.2139 / $0.8228 | Buy Now |
|
DISTI #
GP2S60B
|
Avnet Silica | (Alt: GP2S60B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | SMTPhototransistoroutputCompactReflectivePhotointerrupter | 53500 |
|
RFQ | |
|
|
LCSC | 20mA 0.7mm SMD-4P Reflective - Analog Output RoHS | 295 |
|
$0.1539 / $0.3254 | Buy Now |
|
|
Win Source Electronics | PHOTOINTERRUPTER TRANS OUT 4X3 | 50000 |
|
$0.1695 / $0.2188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy