Part Details for GPDR by TE Connectivity
Overview of GPDR by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GPDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H7709
|
Newark | Gpdr=Rly, gen, purp,125Vdc Rohs Compliant: No |Agastat Te Connectivity GPDR Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.5200 / $394.8700 | Buy Now |
DISTI #
GPDR-ND
|
DigiKey | RELAY Min Qty: 12 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$363.7817 | Buy Now |
DISTI #
655-GPDR
|
Mouser Electronics | Low Signal Relays - PCB 1FormC SPDT 125VDC RoHS: Not Compliant | 0 |
|
$363.7900 | Order Now |
DISTI #
71707835
|
RS | TE, A&D High Performance Group, Relay, GPDR=RLY, GEN, PURP,125VDC | TE Connectivity GPDR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$235.2200 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay | 0 |
|
$331.1900 / $907.1200 | Buy Now |
DISTI #
000000000002764661
|
Sager | Low Signal Relays - PCB 1FormC SPDT 125VDC Min Qty: 1 | 0 |
|
$338.8900 / $400.2000 | Buy Now |
|
Master Electronics | Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay | 0 |
|
$331.1900 / $907.1200 | Buy Now |
Part Details for GPDR
GPDR CAD Models
GPDR Part Data Attributes:
|
GPDR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GPDR
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 45 mm | |
Body Height | 118 mm | |
Body Length or Diameter | 45 mm | |
Coil Power | 6 mW | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@220VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@48VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 48 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Packing Method | BOX | |
Physical Dimension | 45 X 45 X 109 | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for GPDR
This table gives cross-reference parts and alternative options found for GPDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPDNQR | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDR vs GPDNQR |
1423155-8 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDR vs 1423155-8 |
1-1423155-0 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDR vs 1-1423155-0 |
GPDN | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDR vs GPDN |
GPDNR | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDR vs GPDNR |
1-1423155-2 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDR vs 1-1423155-2 |
1423155-9 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDR vs 1423155-9 |
1-1423155-1 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDR vs 1-1423155-1 |
1423155-6 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDR vs 1423155-6 |
1423155-5 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDR vs 1423155-5 |