GPFC250-12-C
SL Power Electronics
Description: AC-DC Regulated Power Supply Module, 250W

Overview of GPFC250-12-C by SL Power Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for GPFC250-12-C by SL Power Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GPFC250-12-C by SL Power Electronics

GPFC250-12-C
SL Power Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SL POWER ELECTRONICS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, EN, IEC, UL
Efficiency (Main Output)
80%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
Length
203.2 mm
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
Output Current-Max
21 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Total Power Output-Max
250 W
Width
127 mm
Want to compare parts?
  1. GPFC250-12-C
    SL Power Electronics
    AC-DC Regulated Power Supply Module, 250W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GPFC250-12-C by SL Power Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GPFC250-12-C by SL Power Electronics

Select Manufacturer
Which Manufacturer of GPFC250-12-C would you like to use for your alert(s)?
  • Please alert me when GPFC250-12-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GPFC250-12-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GPFC250-12-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GPFC250-12-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GPFC250-12-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GPFC250-12-C by SL Power Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: