Part Details for GPTBLS11 by The Cherry Corporation
Overview of GPTBLS11 by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPTBLS11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 800 | 0 |
|
$8.6700 | Buy Now |
Part Details for GPTBLS11
GPTBLS11 CAD Models
GPTBLS11 Part Data Attributes
|
GPTBLS11
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
GPTBLS11
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 15.61mm, Screw Terminal, Steel Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 15.61 mm | |
Actuator Type | STEEL LEVER | |
Body Breadth | 17.6 mm | |
Body Height | 23.5 mm | |
Body Length or Diameter | 49.6 mm | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.78 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Pre-Travel-Max | 10 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for GPTBLS11
This table gives cross-reference parts and alternative options found for GPTBLS11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPTBLS11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPTBLS11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 15.61mm, Screw Terminal, Steel Lever Actuator, Panel Mount, | ZF Friedrichshafen AG | GPTBLS11 vs GPTBLS11 |
GPSBLS01 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 15.61mm, Solder Terminal, Steel Lever Actuator, Panel Mount | The Cherry Corporation | GPTBLS11 vs GPSBLS01 |
GPTBLS01 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 15.61mm, Screw Terminal, Steel Lever Actuator, Panel Mount, | The Cherry Corporation | GPTBLS11 vs GPTBLS01 |