There are no models available for this part yet.
Overview of GR-2022-0005 by CW Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for GR-2022-0005 by CW Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GR-2022-0005-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7027 | Buy Now | |
DISTI #
629-GR-2022-0005
|
Mouser Electronics | Rocker Switches DPDT 16A 125-250VAC RoHS: Compliant | 0 |
|
$3.4000 | Order Now | |
DISTI #
72073590
|
RS | Rocker Switch, GR 2000 Series, DPDT, ON-ON, V-Shape, Red,16A,125VAC,.250" QC | CW Industries GR-2022-0005 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5100 / $3.7000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9200 / $6.1100 | Buy Now | ||
DISTI #
000000000005831026
|
Sager | Rocker Switches DPDT 16A 125-250VAC Min Qty: 1 | 0 |
|
$3.4200 / $4.2500 | Buy Now |
CAD Models for GR-2022-0005 by CW Industries
Part Data Attributes for GR-2022-0005 by CW Industries
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CW INDUSTRIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
RED
|
Actuator Length
|
0.25 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Body Breadth
|
21.9964 mm
|
Body Length or Diameter
|
26.924 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Power Rating R Load
|
0.75HP@250VAC
|
Contact (AC) Max Rating R Load
|
12A@250VAC
|
Contact Current(AC)-Max
|
12 A
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
2500VAC V
|
Electrical Life
|
25000 Cycle(s)
|
Housing Material
|
NYLON
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Function
|
DPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.37 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
QUICK CONNECT
|