Part Details for GRM0335C1E100JA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1E100JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1E100JA01D Information
GRM0335C1E100JA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1E100JA01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AC2526
|
Newark | Cap, 10Pf, 25V, 5%, C0G/Np0, 0201, Reel, Capacitance:10Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Rohs Compliant: Yes |Murata GRM0335C1E100JA01D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0020 | Buy Now |
|
DISTI #
80X8541
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 10 Pf, - 5%, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Murata GRM0335C1E100JA01D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1720 |
|
$0.0010 | Buy Now |
|
DISTI #
GRM0335C1E100JA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1E100JA01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0029 / $0.0029 | Buy Now |
|
DISTI #
80X8541
|
Avnet Americas | (Alt: 80X8541) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.0050 / $0.0100 | Buy Now |
|
|
Bristol Electronics | Min Qty: 343 | 604797 |
|
$0.0012 / $0.0146 | Buy Now |
|
DISTI #
GRM0335C1E100JA01D
|
TME | Capacitor: ceramic, MLCC, 10pF, 25V, C0G (NP0), ±5%, SMD, 0201, 180mm Min Qty: 1 | 16944 |
|
$0.0017 / $0.0800 | Buy Now |
|
DISTI #
KKK30797
|
Rutronik | KC 10pF 0201 5% 25V NP0 RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0014 | Buy Now |
|
DISTI #
SMC-GRM0335C1E100JA01D
|
Sensible Micro Corporation | Cap Ceramic 10Pf 25V C0G 5% Pad Smd 0201 125°C Automotive T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 29605 |
|
RFQ | |
|
DISTI #
GRM0335C1E100JA01D
|
Avnet Abacus | (Alt: GRM0335C1E100JA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | Abacus - 90000 |
|
Buy Now | |
|
DISTI #
GRM0335C1E100JA01D
|
Avnet Asia | (Alt: GRM0335C1E100JA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 75000 |
|
$0.0009 / $0.0014 | Buy Now |
US Tariff Estimator: GRM0335C1E100JA01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1E100JA01D
GRM0335C1E100JA01D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1E100JA01D Part Data Attributes
|
|
GRM0335C1E100JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E100JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Part Package Code | 0201 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | Murata Electronics | |
| Capacitance | 0.00001 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.3 mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0201 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.3 mm |
Alternate Parts for GRM0335C1E100JA01D
This table gives cross-reference parts and alternative options found for GRM0335C1E100JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E100JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CMC-025/100JN0201T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E100JA01D vs CMC-025/100JN0201T13F |
| NMC-A0201NPO100J25CQYF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | GRM0335C1E100JA01D vs NMC-A0201NPO100J25CQYF |
| GRP0335C1E100JA01E | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | GRM0335C1E100JA01D vs GRP0335C1E100JA01E |
| 250R05L100JV4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E100JA01D vs 250R05L100JV4W |
| NMC-L0201NPO100J25TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS AND REACH COMPLIANT | GRM0335C1E100JA01D vs NMC-L0201NPO100J25TRPF |
| 250R05L100JG4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E100JA01D vs 250R05L100JG4S |
| 250R05L100JG4R | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E100JA01D vs 250R05L100JG4R |
| GRP0335C1E100JD01E | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP | GRM0335C1E100JA01D vs GRP0335C1E100JD01E |
| RF03N100J250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | GRM0335C1E100JA01D vs RF03N100J250CT |
| C0201C100J3GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E100JA01D vs C0201C100J3GAC |
GRM0335C1E100JA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM0335C1E100JA01D capacitor is a rectangular pad with a size of 1.2mm x 0.8mm, with a solder mask clearance of 0.1mm.
-
Handle the capacitor by the body, avoiding touching the electrodes or terminals. Use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
-
The maximum voltage derating for the GRM0335C1E100JA01D capacitor is 80% of the rated voltage, which is 80V in this case.
-
The GRM0335C1E100JA01D capacitor is rated for operation up to 125°C. However, the capacitance and ESR may degrade at high temperatures. Consult the datasheet for temperature derating information.
-
Store the capacitor in a cool, dry place, away from direct sunlight and moisture. Avoid storing the capacitor in a location with high humidity or extreme temperatures.