Part Details for GRM0335C1H150GA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1H150GA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1H150GA01D Information
GRM0335C1H150GA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1H150GA01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AH7043
|
Newark | Cap, 15Pf, 50V, Mlcc, 0201, Capacitance:15Pf, Voltage Rating:50V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM0335C1H150GA01D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0020 | Buy Now |
|
DISTI #
92AH8269
|
Newark | Cap, 15Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM0335C1H150GA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14790 |
|
$0.0050 / $0.0100 | Buy Now |
|
DISTI #
GRM0335C1H150GA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1H150GA01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0012 / $0.0013 | Buy Now |
|
|
Bristol Electronics | 11034 |
|
RFQ | ||
|
DISTI #
GRM0335C1H150GA01D
|
TME | Capacitor: ceramic, MLCC, 15pF, 50V, C0G (NP0), ±2%, SMD, 0201, 180mm Min Qty: 1 | 18928 |
|
$0.0014 / $0.0900 | Buy Now |
|
DISTI #
KKK30665
|
Rutronik | KC 15pF 0201 2% 50V NP0 RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Stock DE - 270000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0012 | Buy Now |
|
DISTI #
GRM0335C1H150GA01D
|
Avnet Abacus | - Tape and Reel (Alt: GRM0335C1H150GA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
GRM0335C1H150GA01D
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 483409 |
|
$0.0008 | Buy Now |
|
|
Component Electronics, Inc | CAP SMT CER 15PF 50V 2% 0201 TAPE | 75 |
|
$0.0800 / $0.1200 | Buy Now |
|
|
LCSC | 50V 15pF C0G 2% 0201 Ceramic Capacitors RoHS | 16100 |
|
$0.0017 / $0.0036 | Buy Now |
US Tariff Estimator: GRM0335C1H150GA01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1H150GA01D
GRM0335C1H150GA01D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1H150GA01D Part Data Attributes
|
|
GRM0335C1H150GA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H150GA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Part Package Code | 0201 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | Murata Electronics | |
| Capacitance | 0.000015 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.3 mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 2% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 2% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0201 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.3 mm |
Alternate Parts for GRM0335C1H150GA01D
This table gives cross-reference parts and alternative options found for GRM0335C1H150GA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H150GA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0603NP0150GGTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | GRM0335C1H150GA01D vs C0603NP0150GGTS |
| NMC0201NPO150G50TRP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H150GA01D vs NMC0201NPO150G50TRP3KF |
| C0201C0G500-150GPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1H150GA01D vs C0201C0G500-150GPD |
| C0201C0G500-150GPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, | GRM0335C1H150GA01D vs C0201C0G500-150GPBP |
| MT0201CG150G500 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | GRM0335C1H150GA01D vs MT0201CG150G500 |
| GCQ0335C1H150GB01V | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.5e-05uF, Surface Mount, 0201, | GRM0335C1H150GA01D vs GCQ0335C1H150GB01V |
| 0201N150G500LT | Walsin Technology Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H150GA01D vs 0201N150G500LT |
| GRM0335C1H150GD01F | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H150GA01D vs GRM0335C1H150GD01F |
| NMC0201NPO150G50TRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H150GA01D vs NMC0201NPO150G50TRPLPF |
| NMC-Q0201NPO150G50TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1H150GA01D vs NMC-Q0201NPO150G50TRPF |
GRM0335C1H150GA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM0335C1H150GA01D capacitor is a rectangular pad with a size of 1.2mm x 0.8mm, with a solder mask clearance of 0.1mm.
-
Handle the capacitor by the body, avoiding touching the terminals to prevent electrostatic discharge (ESD) damage. Use an anti-static wrist strap or mat during assembly.
-
The maximum voltage derating for the GRM0335C1H150GA01D capacitor is 80% of the rated voltage, which is 120V in this case. This means the capacitor should not be used at a voltage higher than 96V.
-
The GRM0335C1H150GA01D capacitor is rated for operation up to 125°C. However, the capacitance and ESR may degrade at high temperatures. Consult the datasheet for temperature derating information.
-
Store the capacitor in a cool, dry place, away from direct sunlight and moisture. Avoid storing the capacitor in a location with high humidity or extreme temperatures.