-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8247
|
Newark | Cap, 0.1Uf, 6.3V, Mlcc, 0201, Capacitance:0.1µf, Voltage Rating:6.3V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X6S, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM033C80J104KE84D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13985 |
|
$0.0040 | Buy Now |
DISTI #
490-9980-1-ND
|
DigiKey | CAP CER 0.1UF 6.3V X6S 0201 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
DISTI #
92AH8247
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 10%, X6S, 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 92AH8247) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 13985 Partner Stock |
|
$0.0210 / $0.0410 | Buy Now |
DISTI #
GRM033C80J104KE84D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 10%, X6S, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033C80J104KE84D) RoHS: Compliant Min Qty: 150000 Package Multiple: 150000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 924 |
|
RFQ | ||
DISTI #
GRM033C80J104KE84D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 6.3 VDC 10% 0201 X6S RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0090 | Buy Now |
DISTI #
GRM033C80J104KE84D.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 6.3V 10% 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Cut Tape |
Americas - 400 Limited Supply - Call TTI |
|
$0.0230 | Buy Now |
DISTI #
C1S521301641779
|
Chip1Stop | Cap Ceramic 0.1uF 6.3V X6S 10% Pad SMD 0201 105℃ T/R Container: Cut Tape | 151166 |
|
$0.0012 / $0.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM033C80J104KE84D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033C80J104KE84D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM033C80J104KE84D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033C80J104KE84D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM033C80J104KE15D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM033C80J104KE84D vs GRM033C80J104KE15D |
GRM033C80J104KE84B | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 0.1uF, 0201, | Murata Manufacturing Co Ltd | GRM033C80J104KE84D vs GRM033C80J104KE84B |
GRM033C80J104KE15W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM033C80J104KE84D vs GRM033C80J104KE15W |
C0603X6S0J104K030BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | GRM033C80J104KE84D vs C0603X6S0J104K030BC |
0201S104K6R3CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM033C80J104KE84D vs 0201S104K6R3CG |
C0603X6S0J104K(030BC) | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X6S, 0.1 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | GRM033C80J104KE84D vs C0603X6S0J104K(030BC) |
MSASJ063SC6104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM033C80J104KE84D vs MSASJ063SC6104KFNA01 |
0201S104K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | GRM033C80J104KE84D vs 0201S104K6R3CT |
GRM033C80J104KE15J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM033C80J104KE84D vs GRM033C80J104KE15J |
GRT033C80J104KE01D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM033C80J104KE84D vs GRT033C80J104KE01D |