-
Part Symbol
-
Footprint
-
3D Model
By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy
If you like Findchips… You will love Findchips PRO. Try it Now.
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
GRM033R60G105MEA2D
Yes
Yes
Active
, 0201
EAR99
8532.24.0020
Murata Manufacturing Co Ltd
1.69
1 µF
CERAMIC CAPACITOR
CERAMIC
e3
SURFACE MOUNT
Yes
20%
2
85 °C
-55 °C
RECTANGULAR PACKAGE
TR, PAPER, 7 INCH
20%
4 V
0201
YES
X5R
15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
156,218
123,942 of 3,330,984 parts
+0.02% change vs. last year15,328 of 141,535 parts
+0.04% change vs. last year14,670 of 127,250 parts
+0.05% change vs. last year