Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Chip1Stop | 19 | 50 | Cut Tape |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn moreGRM1552C1H201JA01D
GRM1552C1H201JA01D
Yes
Yes
Not Recommended
0402
, 0402
compliant
EAR99
Murata Manufacturing Co Ltd
5.74
0.0002 µF
CERAMIC CAPACITOR
CERAMIC
0.5 mm
e3
1 mm
SURFACE MOUNT
Yes
5%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH155AN201JL Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.0002uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRM1552C1H201JA01D vs MCH155AN201JL |
ECUE1H201JCQ Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.0002uF, SURFACE MOUNT, 0402, CHIP | Panasonic Electronic Components | GRM1552C1H201JA01D vs ECUE1H201JCQ |
MCH155AN201JK Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.0002uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRM1552C1H201JA01D vs MCH155AN201JK |