Datasheets
GRM1555C1H101JA01D by:
Add to list:

Price & Stock for: GRM1555C1H101JA01D

Distributor Stock MOQ Package QTY Break / Prices
View this part on Avnet Americas 3,860,000 10,000 Reel
  • 10,000 $0.0022
View this part on Newark 0 1,000 Bulk
  • 1,000 $0.0220
  • 5,000 $0.0190
View this part on Bristol Electronics 12,998 1
View this part on TME Electronic Components 19,800 100
  • 100 $0.0141
  • 1,000 $0.0046
  • 5,000 $0.0029
  • 10,000 $0.0025
View this part on ComS.I.T. USA 40,000 1

Purchasing Insights: GRM1555C1H101JA01D

Historical Trends

Estimated Price History

Estimated Stock History

Risk Rank

Risk Rank is a proprietary algorithm Supplyframe has developed to quantify component risk rank using multiple data points. This ranking helps engineers and buyers determine whether alternates should be sought for parts that are deemed as high risk.

Risk Rank Example

Risk Rank is determined by a combination of factors such as product lifecycle status, price & inventory votality, current inventory availability, and much more. Even the availability of manufacturer specifications and part documentation, such as datasheets and reference designs, have an impact on determining the overall riskiness of a part.

The risk is characterized across three product phases:

  • Design
  • Production
  • Long Term

For Purchasing Risk Rank, we focus on the Production and the Long Term Phases on Findchips in our evaluation of Risk.

Production Phase

The production phase is when the product is being assembled. Sourcing parts reliably is the essential task during this phase, as it determines whether the product can continue production. During the production phase, there is no time to test new components if something goes awry – the design is the locked-in and a primary risk factor is the component availability in the marketplace. It is possible to utilize alternative parts if things go wrong during this phase, but they need to be FFF (form, fit, function) compatible. Therefore, if a part is available in the online marketplace and has available FFF components, it will be listed as lower risk.

Long Term Phase

The amount of time that a product is manufactured often depends on the industry. Some automobile electronics are made consistently for 5-10 years, whereas military and industrial electronics could be produced from anywhere from 30-50 years.

This means part risk goes up with the likelihood of obsolescence. If a chip manufacturer decides to stop making a particular chip, it is supremely disruptive to mature products, because there may not even be replacement parts available. Other factors like environmental certifications (RoHS) feed into this as well, as non-certified parts are more likely to become obsolete in the future.

We combine both of these aspects into a Purchasing Risk Rank score in order to focus in on risk elements that would be most pertinent for purchasers to be aware of.

Risk Rank Breakdown

Risk Rank: Purchasing Risk

What is purchasing risk rank?

Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.

Market Price Analysis

No data available

Distributors with Stock

Total Inventory

21,327,694

Part Details for: GRM1555C1H101JA01D

CAD Models

Part Details

Risk Rank

Risk Rank is a proprietary algorithm Supplyframe has developed to quantify component risk rank using multiple data points. This ranking helps engineers and buyers determine whether alternates should be sought for parts that are deemed as high risk.

Risk Rank Example

Risk Rank is determined by a combination of factors such as product lifecycle status, price, inventory votality, current inventory availability, and much more. Even the availability of manufacturer specifications and part documentation, such as datasheets and reference designs, have an impact on determining the overall riskiness of a part.

The risk is characterized across three product phases:

  • Design
  • Production
  • Long Term

We focus on the Design Phase on Findchips in our evaluation of Risk.

Design Phase

The design phase of a product is the beginning of the product lifecycle. This is when engineers are doing analysis of components in the marketplace, determining which specifications are most important for their design and assessing the cost impact of using this particular component. While this is early in the product lifecycle, choices at this point can severely impact a product much later on when the product is being made. Additionally, this stage is the one furthest from a product being made, which is why we focus on metrics of stability over time when determining Design Risk.

Risk Rank Breakdown

Risk Rank: Design Risk

What is design risk rank?

Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.

Resources and Additional Insights

Reference Designs

  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.2: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • Miniature Dual Mode Wireless Receiver
    TIDA-00243: This board is a SFF (Small Form Factor) complete miniature wireless receiver solution. The output is 5Vdc @1A and you can use it to power, or charge your battery operated device using any industry standard WPC or PMA compliant transmitter.
  • Generating AVS SmartReflex Core Voltage for K2E Using TPS544C25 and PMBus Reference Design
    TIDEP0042: The K2E requires the use of AVS SmartReflex control for the CVDD core voltage. This design provides method of generating the proper voltage using software and the PMBus interface of the TPS544C25. The circuit can be implemented on the XEVMK2EX.
  • High Efficiency, Power Density 1V/120A/30A/30A (4+1+1) w/ PMBus Reference Design for ASIC Processors
    PMP11184.2: PMP11184 is a chipset solution for high current ASIC core rail regulation. It utilizes TPS53647 4-phase controller for 120A high current rail, which employs DCAP+ control for fast transient response and TI's proprietary AutoBalance for tight steady and dynamic phase-to-phase current balance. It also utilizes TPS40428 dual controller for dual 30A rails. Both controllers drive TI NexFET smart power stages for high power density and efficiency. PMBus capability and on-board NVM enable easy design, configuration, and customization, with telemetry of output voltage, current, temperature, and power.
  • Humidity & Temp Sensor Node for Sub-1GHz Star Networks Enabling 10+ Year Coin Cell Battery Life
    TIDA-00484: The TIDA-00484 TI Design uses Texas Instruments' nano-power system timer, boost converter, SimpleLink™ ultra-low power Sub-1 GHz wireless microcontroller (MCU) platform, and humidity sensing technologies to demonstrate an ultra-low power method to duty-cycle sensor end nodes leading to extremely long battery life. The TI Design includes techniques for system design, detailed test results, and information to get the design up and running quickly.
  • 40V to 60V DC input; 40W Dual output Isolated Flyback Converter (6V@4.33A)
    PMP7917.1: PMP7917 is a dual output flyback converter capable of 40W output power. This design uses the LM5021-1 current-mode PWM controller. The operating input voltage range is 40V to 60. The outputs are 6V at 4.33A and 4V at 3.5A. Self-driven synchronous operation is employed for the secondary rectifiers, resulting in good cross regulation.
  • 40V to 60V DC input; 40W Dual output Isolated Flyback Converter (6V@4.33A) - PMP7917.1 - TI Tool Folder
    PMP7917: PMP7917 is a dual output flyback converter capable of 40W output power. This design uses the LM5021-1 current-mode PWM controller. The operating input voltage range is 40V to 60. The outputs are 6V at 4.33A and 4V at 3.5A. Self-driven synchronous operation is employed for the secondary rectifiers, resulting in good cross regulation.
  • 40V to 60V DC input; 40W Dual output Isolated Flyback Converter (6V@4.33A)
    PMP7917.2: PMP7917 is a dual output flyback converter capable of 40W output power. This design uses the LM5021-1 current-mode PWM controller. The operating input voltage range is 40V to 60. The outputs are 6V at 4.33A and 4V at 3.5A. Self-driven synchronous operation is employed for the secondary rectifiers, resulting in good cross regulation.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.4: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • High-Efficiency Small Form Factor 35W Sync Buck Reference Design
    PMP10740: PMP10740 is a single-phase synchronous buck converter rated for 1V output at 35A from an input voltage of 5V. This design uses the LM27403 synchronous buck controller and two CSD87350Q5D power block MOSFETs provide maximum efficiency when combined with a 250nH ferrite output inductor. The design solution uses all ceramic capacitors to fit into a minimum board area.
  • Interrupt-Based Ambient Light and Environment Sensor Node for Sub-1GHz Networks Reference Design
    TIDA-00758: The TIDA-00758 TI Design demonstrates a low-power method of wireless environmental sensing enabling up to 10 years of battery life. This design uses Texas Instruments’ SimpleLink™ ultra-low power sub-1 GHz wireless microcontroller (MCU) platform, and ambient light, humidity, and temperature sensing technologies to achieve interrupt-based sensor monitoring when running from the backup battery.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.3: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • Energy Harvesting Ambient Light and Environment Sensor Node for Sub-1GHz Networks Reference Design
    TIDA-00488: The TIDA-00488 TI Design demonstrates an ultra-low power and a renewable method of wireless environmental sensing using daylight energy harvesting with an extremely long backup battery life. This design uses Texas Instruments’ ultra-low power harvester power management; SimpleLink™ ultra-low power sub-1 GHz wireless microcontroller (MCU) platform; and ambient light, humidity, and temperature sensing technologies to achieve continuous monitoring while the energy harvesting circuit is active and interrupt monitoring when running from the backup battery
  • Universal AC Input, 12V/3A Single stage PFC-Flyback Reference Design with Synchronous Rectification
    PMP9730: The PMP9730 reference design employs the UCC28051 power factor correction controller to implement a single stage PFC-Flyback AC/DC converter that generates an isolated 12V output at 3A from a universal AC input. The design features UCC28910 primary side regulation Flyback switcher for generating the VDD bias rails and the UCC24610 for 2ndary side synchronous rectification. This provides an excellent solution for systems such as motor drives requiring an isolated bus voltage, good power factor and high efficiency.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.1: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • Single Phase 60W Audio Amplifier Reference Design
    PMP9372: PMP9372 is a single-phase synchronous boost converter, which utilizes the LM5121 controller. Inrush limiting is set to 11A nominal, which allows startup into a 4700μF output capacitor. The TPS3700DDC is used as an output voltage monitor, which provides Power Good signaling of output over-voltage and under-voltage.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.6: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.5: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • 10.8Vin to 13.2Vin; 0.9Vout @ 30A; Non-Isolated Synchronous Buck Converter
    PMP7996: A single-phase synchronous buck converter accepting an input voltage of 10.8Vin to 13.2Vin and providing an output of 0.9Vout capable of supplying 30A of output current.
  • High-Efficiency Small Form Factor 112W Sync Buck Reference Design
    PMP10691: PMP10691 is a single-phase synchronous buck converter rated for 3.3V output at 35A from an input voltage of 12V. This design uses the LM27403 synchronous buck controller. Two CSD87350Q5D power block MOSFETs provide maximum efficiency when combined with a 250nH ferrite output inductor. The design solution uses all ceramic capacitors to fit into a minimum board area.
  • Generating AVS SmartReflex Core Voltage, PMBus for K2E Using TPS544C25 & LM10011 Reference Design
    TIDEP0041: The K2E requires the use of AVS SmartReflex control for the CVDD core voltage. This design provides method of generating the proper voltage without the need for any software. The circuit is currently implemented on the XEVMK2EX.
  • High Power Density Voltage Regulator Module for CPU Core Power in Enterprise Switching
    PMP7935: The PMP7935 is a single-phase synchronous buck converter module rated for 0.9V output at 45A from an input voltage of 12V. It is used for CPU core power in an enterprise network switching application. The small 1.1"x0.65" module delivers 90% peak efficiency and is smaller and less costly than equivalent multi-phase designs. This modular solution lends itself well to data center equipment where heat generation is increasingly expensive and a high power density is required.
  • High-Efficiency Small Form factor 150W Sync Buck Reference Design
    PMP8000: PMP8000 is a single-phase synchronous buck converter rated for 5V output at 30A from an input voltage of 12V. This design uses the LM27403 synchronous buck controller and CSD87350Q5D power block MOSFETs provide maximum efficiency when combined with a 250nH ferrite output inductor. The design solution uses all ceramic capacitors to fit into a minimum board area.
  • DM385 IP Camera Reference Design
    DM385-AR0331: Single platform solution provides SVCT/H.264 1080P 60 fps + SVCT/H.264 D1 30 fps + MJPEG 1080P 5 fps, and up to 10 megapixels at reduced frame rate.

Related Parts

Update Alert Settings for: GRM1555C1H101JA01D by Murata Manufacturing Co Ltd

  • Please alert me when GRM1555C1H101JA01D inventory levels are or equal to a quantity of from one of my selected distributors.
No pricing information is available at this time
  • Please alert me when the single part price for GRM1555C1H101JA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM1555C1H101JA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.