If you like Findchips… You will love Findchips PRO. Try it Now.

GRM1555C1H120JA01D

Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Manufacturer Murata Manufacturing Co Ltd
Price Range $0.0084

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

14,204,190

Part Number Description Manufacturer Compare
MCH155A120JL Capacitors CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0402, CHIP ROHM Semiconductor GRM1555C1H120JA01D vs MCH155A120JL
C0402T120J5GBC Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GRM1555C1H120JA01D vs C0402T120J5GBC
CM05CG120J50AT Capacitors CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation GRM1555C1H120JA01D vs CM05CG120J50AT
C0402T120J5GAC Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GRM1555C1H120JA01D vs C0402T120J5GAC
C0402T120J5GCC Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GRM1555C1H120JA01D vs C0402T120J5GCC
GCM1555C1H120JZ13D Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1555C1H120JA01D vs GCM1555C1H120JZ13D
CM05CG120J50AL Capacitors CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation GRM1555C1H120JA01D vs CM05CG120J50AL
MCH155A120JK Capacitors CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0402, CHIP ROHM Semiconductor GRM1555C1H120JA01D vs MCH155A120JK
HH15N120J500CG Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation GRM1555C1H120JA01D vs HH15N120J500CG
MCH155A120JC Capacitors CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0402, CHIP ROHM Semiconductor GRM1555C1H120JA01D vs MCH155A120JC

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    98
  • 3. India
    83
  • 4. Brazil
    83
  • 5. Israel
    79
  • 6. South Korea
    79
  • 7. Malaysia
    78
  • 8. HKG
    78
  • 9. Taiwan
    78
  • 10. Sweden
    76

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Future Electronics $0.0084 Buy Now

Datasheets & Reference Designs

Reference Designs

  • CC1120-CC1190EM 915MHz Reference Design
    CC1120-CC1190EM915RD: This RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the 915 MHz frequency band. The design should be used in applications targeting compliance with FCC Section 15.247 in the in the 902-928 MHz frequency band. The maximum output power is +27 dBm.
  • Bluetooth Low Energy keyboard reference design
    TIDM-BLE-KEYBOARD: This solution implements a keyboard for any operation system which supports HOGP (Hid Over GATT Profile). It is designed to have ultra low-power consumption for a substantial time working with Bluetooth Low Energy technology. CC2541 and MSP430 are used in this design to handle BLE stack, key-matrix scan and power management work.
  • Humidity & Temp Sensor Node for Star Networks Enabling 10+ Year Coin Cell Battery Life Ref Design
    TIDA-00374: This TI Design uses Texas Instruments nano-power system timer, SimpleLink™ ultra-low power wireless microcontroller (MCU) platform, and humidity sensing technologies to demonstrate an ultra-low power method to duty-cycle sensor end nodes. These technologies lead to an extremely long battery life: over 10 years with a standard CR2032 lithium ion coin cell battery. The TI Design includes techniques for system design, detailed test results, and information to get the design up and running quickly. This reference design uses the HDC1000. This reference design can also be used with the HDC1008, and HDC1050.
  • Low Noise High PSRR LDO Reference Design for Powering Hi-Fi Audio Application
    TIDA-00571: The TIDA-00571 can provide very quiet output power for Hi-Fi audio application.
  • CC2538EM Reference Design
    CC2538EM-RD: This 2.4 GHz RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the license free 2.4 GHz frequency band.
  • SimpleLink Multi-Standard CC2650 SensorTag Reference Design
    TIDC-CC2650STK-SENSORTAG: The new SimpleLink Multi-Standard SensorTag IoT kit invites you to realize your cloud-connected product idea. Including 10 low-power MEMS sensors in a tiny package, the kit is expandable with DevPacks to make it easy to add your own sensors or actuators. Connect to the cloud with Bluetooth Smart® and get your sensor data online in three minutes. The SensorTag is ready to use out of the box with an iOS and Android app, with no programming experience required to get started. The new SensorTag is based on the CC2650 wireless MCU, offering 75% lower power consumption than previous Bluetooth Smart products. This allows the SensorTag to be battery powered, and offer years of battery lifetime from a single coin cell battery. The Bluetooth Smart SensorTag includes iBeacon technology. This allows your phone to launch applications and customize content based on SensorTag data and physical location. Additionally, the SensorTag can be enabled with ZigBee® and 6LoWPAN technology. Visit www.ti.com/sensortag for more information.
  • SimpleLink™ ZigBee® Network Range Extender Reference Design
    CC2530-CC2592EM-RD: ZigBee applications such as home and industrial automation, lighting, metering, and sensor networks could need longer RF transmission range and better sensitivity than the stand-alone CC2530 can offer. TI's new SimpleLink CC2530-CC2592 reference design pairs the cost-effective SimpleLink ZigBee CC2530 wireless MCU with SimpleLink CC2592 range extender improving the receiver sensitivity by 2-3 dB and increasing the total link budget to 120 dB, enabling significant improvements in the range of each node in the ZigBee network.
  • Multiband (169, 433 and 868MHz) wM-Bus RF sub-system with Segmented LCD Reference Design
    TIDC-MULTIBAND-WMBUS: The TIDC-MULTIBAND-WMBUS single PCB covers all three wM-Bus frequency bands with only a few component value changes. It is a very low-power and ETSI Cat. 1 Receiver capable RF subsystem for wM-Bus 169MHz and 433 systems without SAW filter and TCXO. Ultralow-power MSP430 with always-on LCD segment support is an excellent fit for Sub-metering applications, like Heat Cost allocators.
  • SimpleLink™ ZigBee® Network Range Extender Reference Design - CC2530-CC2592EM-RD - TI Tool Folder
    CC2530-CC2592EMK-RD: ZigBee applications such as home and industrial automation, lighting, metering, and sensor networks could need longer RF transmission range and better sensitivity than the stand-alone CC2530 can offer. TI's new SimpleLink CC2530-CC2592 reference design pairs the cost-effective SimpleLink ZigBee CC2530 wireless MCU with SimpleLink CC2592 range extender improving the receiver sensitivity by 2-3 dB and increasing the total link budget to 120 dB, enabling significant improvements in the range of each node in the ZigBee network.
  • CC2540 Bluetooth Low Energy USB Dongle Reference Design - TIDC-CC2540-BLE-USB - TI Tool Folder
    CC2540USB-RD: The CC2540 USB Dongle is a complete example of how to use the USB enabled Bluetooth Low Energy (BLE) Wireless MCU. The reference design can be used to enable Bluetooth Smart and Internet of Things applications on any system that contains a USB host.
  • CC1120-CC1190EM 868MHz Reference Design
    CC1120-CC1190EM868RD: This RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the 868 MHz frequency band. The design should be used in applications targeting compliance with EN 300 220 in the in the European 869.4-869.65 MHz frequency sub-band (g3). The maximum output power is +27 dBm.
  • SimpleLink™ Bluetooth Smart® SensorTag Reference Design
    CC2650STK-RD: The new SensorTag IoT kit invites you to realize your cloud-connected product idea. The new SensorTag now includes 10 low-power MEMS sensors in a tiny red package. And it is expandable with DevPacks to make it easy to add your own sensors or actuators. Connect to the cloud with Bluetooth Smart and get your sensor data online in 3 minutes. The SensorTag is ready to use right out the box with an iOS and Android app, with no programming experience required to get started. The new SensorTag is based on the CC2650 wireless MCU, offering 75% lower power consumption than previous Bluetooth Smart products. This allows the SensorTag to be battery powered, and offer years of battery lifetime from a single coin cell battery. The Bluetooth Smart SensorTag includes iBeacon technology. This allows your phone to launch applications and customize content based on SensorTag data and physical location. Visit www.ti.com/sensortag for more information, and to download software and design files.
  • ETSI Cat. 1 Receiver-Capable wM-Bus 169MHz RF Subsystem for Smart Gas and Water Meters
    TIDC-WMBUS-169MHZ: This reference design is a very low-power, ETSI Cat. 1 receiver capable RF subsystem for wM-Bus enabled smart gas and water meters at 169 MHz. It provides market-leading blocking, selectivity, and RX sensitivity numbers for all wM-Bus N-modes as per EN13757-4:2013 and their respective variants, which were defined in Italy and France. This cost-optimized design, without SAW filter and without TCXO, uses the RF friendly DC/DC to reduce the average power consumption while keeping the highest RF performance.
  • CC2540 Bluetooth Low Energy USB Dongle Reference Design
    TIDC-CC2540-BLE-USB: The CC2540 USB Dongle is a complete example of how to use the USB enabled Bluetooth Low Energy (BLE) Wireless MCU. The reference design can be used to enable Bluetooth Smart and Internet of Things applications on any system that contains a USB host.
  • Portable ZigBee Plug-In Software Framework for any OS
    TIDC-ZNP-HOST-SW3: A portable host software framework that allows ZigBee to be “bolted on” to existing products in the market, quickly enabling Internet of Things (IoT) system applications. This design can be used with any microcontrollers or processors, offering flexibility in the solution. This software framework design allows easy integration of applications on any operating system. Combined with the richness of intuitive application examples and a complete and simple API set, it allows easy integration as well as fast prototyping and product development.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →