If you like Findchips… You will love Findchips PRO. Try it Now.

GRM1555C1H180JA01D

Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Manufacturer Murata Manufacturing Co Ltd
Price Range $0.0365 / $0.0980

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
C1005C0G1H180J050BA Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT TDK Corporation of America GRM1555C1H180JA01D vs C1005C0G1H180J050BA
CL05C180JB51PNC Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP Samsung Electro-Mechanics GRM1555C1H180JA01D vs CL05C180JB51PNC
GJM1555C1H180JB01D Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1555C1H180JA01D vs GJM1555C1H180JB01D
CGJ2B2C0G1H180J050BA Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation of America GRM1555C1H180JA01D vs CGJ2B2C0G1H180J050BA
UMK105CG180JVHF Capacitors Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch TAIYO YUDEN GRM1555C1H180JA01D vs UMK105CG180JVHF
VJ0402A180JXAPW1BC Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies GRM1555C1H180JA01D vs VJ0402A180JXAPW1BC
GRM1555C1H180JA01J Capacitors Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd GRM1555C1H180JA01D vs GRM1555C1H180JA01J
GCM1555C1H180JZ13D Capacitors CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1555C1H180JA01D vs GCM1555C1H180JZ13D
UMK105CG180JV-F Capacitors Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch TAIYO YUDEN GRM1555C1H180JA01D vs UMK105CG180JV-F
GJM1555C1H180JB01J Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1555C1H180JA01D vs GJM1555C1H180JB01J

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. China
    94
  • 3. India
    89
  • 4. HKG
    82
  • 5. Germany
    81
  • 6. South Korea
    80
  • 7. Brazil
    78
  • 8. Denmark
    77
  • 9. France
    77
  • 10. Canada
    77

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • DM388 IP Camera Reference Design
    TMDSIPCAM388X36: Single platform solution provides SVCT/H.264 1080P 60 fps + SVCT/H.264 D1 30 fps + MJPEG 1080P 5 fps, and up to 10 megapixels at reduced frame rate. Supports TI’s 4th Generation Noise Filter and Local tone mapping dual frame merged WDR together with SVCT/H.264 1080P 30 fps.
  • Automotive ADAS Power Design Optimized for Xilinx® Zynq® 7010 SoC
    TIDA-00389: The TIDA-00389 design is an optimized power solution for Xilinx® Zynq® 7010 FPGA/SoC (out of the Zynq® 7000 series family of products). It targets ADAS applications where customers opt to use FPGA instead of Multicore DSP or MPU. This design runs from a single intermediate 3.3V or 5V power supply rail and provides a complete solution to power the Xilinx® Zynq® 7010. DDR memory termination and a 5V supply for a CAN Transceiver are also implemented. A LM3880 provides power up and power down sequencing. The design is tested and optimized for automotive applications.
  • CC2538EM Reference Design
    CC2538EM-RD: This 2.4 GHz RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the license free 2.4 GHz frequency band.
  • Synchronization of JESD204B Giga-Sample ADCs using Xilinx Platform for Phased Array Radar Systems
    TIDA-00432: This system level design shows how two ADC12J4000 evaluation modules (EVMs) can be synchronized together using a Xilinx VC707 platform. The design document describes the required hardware modifications and device configurations, including the clocking scheme. Example configuration files are shown for each EVM. The FPGA firmware is described and the relevant Xilinx IP block configuration parameters are shown. Data taken on the actual hardware is shown and analyzed, showing synchronization within 50 ps without characterized cables or calibrated propagation delays.
  • Clocking Solution Reference Design for GSPS ADCs
    TIDA-00359: Low cost, high performance clocking solution for GSPS data converters. This reference design discusses the use of a TRF3765, a low noise frequency synthesizer, generating the sampling clock for a 4 GSPS analog-to-digital converter (ADC12J4000). Experiments demonstrate data sheet comparable SNR and SFDR performance.
  • Portable ZigBee Plug-In Software Framework for any OS
    TIDC-ZNP-HOST-SW3: A portable host software framework that allows ZigBee to be “bolted on” to existing products in the market, quickly enabling Internet of Things (IoT) system applications. This design can be used with any microcontrollers or processors, offering flexibility in the solution. This software framework design allows easy integration of applications on any operating system. Combined with the richness of intuitive application examples and a complete and simple API set, it allows easy integration as well as fast prototyping and product development.
  • Inductive Linear Position Sensing Booster Pack Reference Design
    TIDA-00460: Typical implementations of distance measurements use expensive rare-earth magnets. To lower overall system cost, this reference design walks through the implementation of industry’s first inductance-to-digital converters from TI for linear position sensing without the use of any expensive rare-earth magnets. Linear position sensing determines the position of a target that moves laterally across an inductive sensor that is generating a magnetic field. An inductance-to-digital converter (LDC), like the LDC1000 or LDC1101, senses inductance changes of an inductor that comes into proximity with a conductive target, such as a piece of metal. The LDC measures this inductance shift to provide information about the position of a conductive target over a sensor coil. The inductance shift is caused by eddy currents generated in the target due to the magnetic field of the sensor. These eddy currents generate a secondary magnetic field that opposes the sensor field, causing a shift in the observed inductance.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →