-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1555C1H181GA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94AK3360
|
Newark | Cap, Mlc, 180Pf, C0G/Np0, 50V, 0402, Capacitance:180Pf, Voltage(Dc):50V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM1555C1H181GA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35410 |
|
$0.0210 / $0.0450 | Buy Now |
|
DISTI #
GRM1555C1H181GA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 50 V, ? 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H181GA01D) COO: Japan RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 / $0.0092 | Buy Now |
|
|
Bristol Electronics | 11355 |
|
RFQ | ||
|
DISTI #
GRM1555C1H181GA01D
|
TME | Capacitor: ceramic, MLCC, 180pF, 50V, C0G (NP0), ±2%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0058 / $0.0063 | RFQ |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
GRM1555C1H181GA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor 180 pF 50 V 2 C0G NP0 0402 1005 Metric - Tape and Reel (Alt: GRM1555C1H181GA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | 0402180pF50V±2%ToleranceC0G/NP0MultilayerCeramicCapacitor | 125653 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM1555C1H181GA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H181GA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Part Package Code | 0402 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | Murata Electronics | |
| Capacitance | 0.00018 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.5 mm | |
| JESD-609 Code | e3 | |
| Length | 1 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | YES | |
| Negative Tolerance | 2% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 2% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM1555C1H181GA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H181GA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CL05C181GB5ACNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | GRM1555C1H181GA01D vs CL05C181GB5ACNP |
| MT0402CG181G500 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | GRM1555C1H181GA01D vs MT0402CG181G500 |
| AC0402GPNPO9N181 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | GRM1555C1H181GA01D vs AC0402GPNPO9N181 |
| CL05C181GB5GNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | GRM1555C1H181GA01D vs CL05C181GB5GNND |
| CALC0402N500A181G-T10 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP | GRM1555C1H181GA01D vs CALC0402N500A181G-T10 |
| CM05CG181G50KQ | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00018 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GRM1555C1H181GA01D vs CM05CG181G50KQ |
| GHQ04CG181G50NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402, CHIP, LEAD FREE | GRM1555C1H181GA01D vs GHQ04CG181G50NTD |
| AC0402GPNPO9BN181 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1555C1H181GA01D vs AC0402GPNPO9BN181 |
| CM05CG181G50KN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00018 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GRM1555C1H181GA01D vs CM05CG181G50KN |
| C0402T181G5GACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0402, | GRM1555C1H181GA01D vs C0402T181G5GACTU |
The recommended land pattern for the GRM1555C1H181GA01D can be found in the Murata Land Pattern document, which provides guidelines for pad layout and spacing to ensure reliable soldering and assembly.
The Equivalent Series Resistance (ESR) of the GRM1555C1H181GA01D is relatively low, which makes it suitable for high-frequency applications. However, it's essential to consider the ESR in the circuit design to ensure optimal performance and minimize energy losses.
The GRM1555C1H181GA01D is rated for operation up to 125°C, but its capacitance and ESR may vary with temperature. It's essential to consider the temperature coefficient and derating factors when designing for high-temperature applications.
The self-resonant frequency of the GRM1555C1H181GA01D is typically above 100 MHz. When used in filter circuits, it's essential to consider the capacitor's self-resonance to avoid unwanted resonances and ensure optimal filter performance.
The recommended soldering profile for the GRM1555C1H181GA01D is a peak reflow temperature of 260°C, with a dwell time of 20-40 seconds above 220°C. It's essential to follow the recommended soldering profile to ensure reliable assembly and minimize the risk of damage.