Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 20,000 | 10,000 | Reel |
|
View this part on Bristol Electronics | 7,150 | 1 |
|
|
View this part on Avnet Europe | 10,000 | 10,000 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more37,150
GRM1555C1H221FA01D
GRM1555C1H221FA01D
Yes
Yes
Not Recommended
0402
, 0402
compliant
EAR99
Murata Manufacturing Co Ltd
7.46
0.00022 µF
CERAMIC CAPACITOR
CERAMIC
0.5 mm
e3
1 mm
SURFACE MOUNT
Yes
1%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG221F500CT Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | Fenghua (HK) Electronics Ltd | GRM1555C1H221FA01D vs 0402CG221F500CT |
0402CG221F500C Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | Fenghua (HK) Electronics Ltd | GRM1555C1H221FA01D vs 0402CG221F500C |