If you like Findchips… You will love Findchips PRO. Try it Now.

GRM1555C1H391JA01D

Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Manufacturer Murata Manufacturing Co Ltd

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
HH15N391J500CT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP Walsin Technology Corporation GRM1555C1H391JA01D vs HH15N391J500CT
GRM1555C1H391JA01W Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1555C1H391JA01D vs GRM1555C1H391JA01W
UMK105CG391JV-F Capacitors Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch TAIYO YUDEN GRM1555C1H391JA01D vs UMK105CG391JV-F
C1005C0G1H391JB Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT TDK Corporation of America GRM1555C1H391JA01D vs C1005C0G1H391JB
0402N391J500CT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP Walsin Technology Corporation GRM1555C1H391JA01D vs 0402N391J500CT
GRM1555C1H391JA01J Capacitors Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd GRM1555C1H391JA01D vs GRM1555C1H391JA01J
C1005C0G1H391J050BA Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT TDK Corporation of America GRM1555C1H391JA01D vs C1005C0G1H391J050BA
UMK105CG391JVHF Capacitors Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch TAIYO YUDEN GRM1555C1H391JA01D vs UMK105CG391JVHF

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. United Kingdom
    80
  • 3. Denmark
    73
  • 4. Estonia
    72
  • 5. China
    70
  • 6. South Korea
    69
  • 7. India
    68
  • 8. SJM
    66
  • 9. Macedonia
    66
  • 10. ALA
    65

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • High-Efficiency Small Form Factor 35W Sync Buck Reference Design
    PMP10740: PMP10740 is a single-phase synchronous buck converter rated for 1V output at 35A from an input voltage of 5V. This design uses the LM27403 synchronous buck controller and two CSD87350Q5D power block MOSFETs provide maximum efficiency when combined with a 250nH ferrite output inductor. The design solution uses all ceramic capacitors to fit into a minimum board area.
  • High Power Density Voltage Regulator Module for CPU Core Power in Enterprise Switching
    PMP7935: The PMP7935 is a single-phase synchronous buck converter module rated for 0.9V output at 45A from an input voltage of 12V. It is used for CPU core power in an enterprise network switching application. The small 1.1"x0.65" module delivers 90% peak efficiency and is smaller and less costly than equivalent multi-phase designs. This modular solution lends itself well to data center equipment where heat generation is increasingly expensive and a high power density is required.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →