If you like Findchips… You will love Findchips PRO. Try it Now.

GRM1555C1H6R8DZ01D

Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP

Manufacturer Murata Manufacturing Co Ltd

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

90,406

Part Number Description Manufacturer Compare
GCM1555C1H6R8DZ13B Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1555C1H6R8DZ01D vs GCM1555C1H6R8DZ13B
0402N6R8D500LG Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation GRM1555C1H6R8DZ01D vs 0402N6R8D500LG
CGJ2B2C0G1H6R8D050BA Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation of America GRM1555C1H6R8DZ01D vs CGJ2B2C0G1H6R8D050BA
MCH155A6R8DC Capacitors CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP ROHM Semiconductor GRM1555C1H6R8DZ01D vs MCH155A6R8DC
GCM1555C1H6R8DZ13C Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1555C1H6R8DZ01D vs GCM1555C1H6R8DZ13C
MCH155A6R8DL Capacitors CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP ROHM Semiconductor GRM1555C1H6R8DZ01D vs MCH155A6R8DL
MCH155A6R8DK Capacitors CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP ROHM Semiconductor GRM1555C1H6R8DZ01D vs MCH155A6R8DK
GCM1555C1H6R8DZ13D Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1555C1H6R8DZ01D vs GCM1555C1H6R8DZ13D
0402N6R8D500LT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation GRM1555C1H6R8DZ01D vs 0402N6R8D500LT

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. Israel
    100
  • 2. Tunisia
    93
  • 3. United States
    92
  • 4. China
    91
  • 5. India
    89
  • 6. Georgia
    88
  • 7. North Macedonia
    86
  • 8. ALA
    85
  • 9. Jamaica
    85
  • 10. Luxembourg
    85

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • Dual-Wideband RF-to-Digital Receiver Design
    TIDA-00073: The TSW1265EVM is an example design of a wideband RF to digital dual receiver solution capable of digitizing up to 125MHz of spectrum. The system provides a reference on how to use the ADS4249, LMH6521, LMK0480x, and a dual mixer to achieve this. This reference EVEM coupled with a capture card such as the TSW1400 can be used to capture and analyze narrow band and wideband signals. Instructions are provided on how to change the LO and IF frequencies for different application needs. The TIDA-00073 was implemented with hardware from the TSW1265EVM.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →