-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155D71C225ME11D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92AH5007
|
Newark | Cap, 2.2Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155D71C225ME11D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10156 |
|
$0.0430 / $0.0660 | Buy Now |
|
DISTI #
GRM155D71C225ME11D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ? 20%, X7T, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155D71C225ME11D) COO: Japan RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0259 | Buy Now |
|
DISTI #
GRM155D71C225ME11D
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 16V, X7T, ±20%, SMD, 0402, 180mm Min Qty: 1 | 9760 |
|
$0.0234 / $0.1500 | Buy Now |
|
DISTI #
GRM155D71C225ME11D
|
Avnet Abacus | Multilayer Ceramic Capacitor 22 uF 16 V 20 X7T 0402 1005 Metric - Tape and Reel (Alt: GRM155D71C225ME11D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 16V 2.2uF X7T 20% 0402 Ceramic Capacitors RoHS | 3810 |
|
$0.0329 / $0.0637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM155D71C225ME11D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155D71C225ME11D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | Murata Electronics | |
| Capacitance | 2.2 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.5 mm | |
| JESD-609 Code | e3 | |
| Length | 1 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | YES | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7T | |
| Temperature Coefficient | -33/+22% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.5 mm |
The recommended land pattern for the GRM155D71C225ME11D capacitor can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
The Equivalent Series Resistance (ESR) of the GRM155D71C225ME11D capacitor is an important parameter in high-frequency circuits. A lower ESR value can help reduce energy losses and improve the overall efficiency of the circuit. In high-frequency circuits, a capacitor with a low ESR value can help reduce the impedance and improve the signal integrity.
The GRM155D71C225ME11D capacitor is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to use the capacitor in a high-temperature environment, you should consult with Murata's application engineers to determine the capacitor's suitability for your specific application.
The GRM155D71C225ME11D capacitor is a moisture-sensitive device and requires proper handling and storage to prevent damage. You should follow the recommended storage and handling procedures outlined in the Murata datasheet and industry standards such as IPC/JEDEC J-STD-033.
The recommended soldering profile for the GRM155D71C225ME11D capacitor can be found in the Murata soldering guidelines document, which provides guidelines for reflow soldering, wave soldering, and hand soldering to ensure reliable solder joints.