If you like Findchips… You will love Findchips PRO. Try it Now.

GRM155R60J102KA01D

Capacitor, Ceramic, Chip, General Purpose, 1000pF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape

Manufacturer Murata Manufacturing Co Ltd

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

130,000

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    93
  • 3. Russia
    87
  • 4. Taiwan
    86
  • 5. Slovakia
    75
  • 6. Jamaica
    74
  • 7. ALA
    74
  • 8. Gambia
    73
  • 9. Ukraine
    73
  • 10. Italy
    72

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • Automotive Hall Sensor Rotary Encoder
    TIDA-00480: This is an incremental rotary encoder that uses contactless magnetic sensing to detect rotational speed and direction. The two Hall Effect sensors measure the 66-pole ring magnet and output two signals in quadrature. This automotive-qualified solution is a low-cost and far more reliable alternative to conventional mechanical contact-based encoders, as it uses solid-state sensing that is immune to physical wear, dirt, corrosion, and RF noise.
  • 4-20mA Current Loop Transmitter Reference Design
    TIDA-00648: The TIDA-00648 TI Design is an industry standard 4-20 mA current loop transmitter. It also allows injection of FSK modulated digital data into the 4-20 mA current loop for HART communication. External protection circuitry is deployed in-place for compliance with regulatory IEC61000-4 standards – EFT, ESD and Surge requirements. EMC compliance to IEC61000-4 is necessary to ensure that the design not only survives but also performs as intended in the harsh/noisy industrial environment.
  • Small Form Factor, 2-Wire 4 to 20mA Current Loop RTD Temperature Transmitter Reference Design
    TIDA-00165: This is a reference design for a robust, low power, precise and long-term stable 2-wire loop powered 4 to 20mA current output temperature transmitter. It uses RTD temperature sensor with 4 to 20mA current loop transmitter. It also explains sensor signal conditioning, ratiometric measurement technique, recommended software flow, calibration, sensor linearization, PCB layout and other practical design considerations. Furthermore, external protection circuitry is deployed in-place for compliance with regulatory IEC61000-4 standards – EFT, ESD and Surge requirements. EMC compliance to IEC61000-4 is necessary to ensure that the design not only survives but also performs as intended in the harsh/noisy industrial environment. All the relevant design files like Schematics, BOM, Layer plots, Altium files, Gerber and MSP430 MCU software have also been provided to the users.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →