If you like Findchips… You will love Findchips PRO. Try it Now.

GRM155R60J105KE19D

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP

Manufacturer Murata Manufacturing Co Ltd
Price Range $0.1400

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

22,374,406

Part Number Description Manufacturer Compare
JMK105BJ105KV-T Capacitors Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRM155R60J105KE19D vs JMK105BJ105KV-T
MCCA000500 Capacitors CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 1uF, SURFACE MOUNT, 0402, CHIP SPC Multicomp GRM155R60J105KE19D vs MCCA000500
GMD155R60J105KE11B Capacitors Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM155R60J105KE19D vs GMD155R60J105KE11B
Part Number Description Manufacturer Compare
LD026D105KAB9A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP AVX Corporation GRM155R60J105KE19D vs LD026D105KAB9A
C1005X5R105KCTS Capacitors Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 Darfon Corporation GRM155R60J105KE19D vs C1005X5R105KCTS
GMD155R60J105KE11B Capacitors Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM155R60J105KE19D vs GMD155R60J105KE11B
0402X105K6R3C Capacitors Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 Fenghua Advanced Technology GRM155R60J105KE19D vs 0402X105K6R3C
C0402X5R6R3-105KSNP Capacitors Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD GRM155R60J105KE19D vs C0402X5R6R3-105KSNP
0402X105K6R3CT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP Walsin Technology Corporation GRM155R60J105KE19D vs 0402X105K6R3CT
JMK105BJ105KV-T Capacitors Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRM155R60J105KE19D vs JMK105BJ105KV-T

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. China
    96
  • 3. India
    82
  • 4. SGP
    77
  • 5. Malaysia
    77
  • 6. South Korea
    76
  • 7. Taiwan
    76
  • 8. Sweden
    73
  • 9. HKG
    73
  • 10. Brazil
    73

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.1400 Buy Now

Datasheets & Reference Designs

Reference Designs

  • CC1120-CC1190EM 915MHz Reference Design
    CC1120-CC1190EM915RD: This RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the 915 MHz frequency band. The design should be used in applications targeting compliance with FCC Section 15.247 in the in the 902-928 MHz frequency band. The maximum output power is +27 dBm.
  • CC2531 USB Dongle Reference Design
    CC2531USB-RD: The CC2531USB-RD provides a PC interface to 802.15.4 / ZigBee applications. The dongle can be plugged directly into your PC and can be used as an IEEE 802.15.4 packet sniffer or for other purposes. With the CC2531 USB Firmware Library available on the web you can develop your own software to utilize this part. To program the dongle, an external programmer (e.g. the CC debugger or SmartRF05EB) is required. This is not included in the kit. The USB dongle can be used as a reference module for prototyping of USB devices and for testing the RF performance of CC2531 with a small size PCB antenna.
  • CC2540 Bluetooth Low Energy USB Dongle Reference Design - TIDC-CC2540-BLE-USB - TI Tool Folder
    CC2540USB-RD: The CC2540 USB Dongle is a complete example of how to use the USB enabled Bluetooth Low Energy (BLE) Wireless MCU. The reference design can be used to enable Bluetooth Smart and Internet of Things applications on any system that contains a USB host.
  • Optimizing LMH6554 to Drive High Speed ADCs
    TIDA-00092: This reference design shows the ability of the high-speed amplifier, LMH6554, to perform single-ended to differential conversion to drive high-speed analog-to-digital converters (ADCs) while maintaining excellent noise and distortion performance. Performance versus input frequency is shown for both AC and DC coupled applications while interfaced to the ADS4449 quad, 250-MSPS, 14-bit ADC. Various options for common-mode voltages, power supplies, and interfaces are discussed and measured to meet the requirements of a variety of applications. Anti-aliasing filter examples are shown along with the performance improvements that they provide.
  • CC1120-CC1190EM 868MHz Reference Design
    CC1120-CC1190EM868RD: This RF Layout Reference Design demonstrates good decoupling and layout techniques for a low power RF device operating in the 868 MHz frequency band. The design should be used in applications targeting compliance with EN 300 220 in the in the European 869.4-869.65 MHz frequency sub-band (g3). The maximum output power is +27 dBm.
  • CC2540 Bluetooth Low Energy USB Dongle Reference Design
    TIDC-CC2540-BLE-USB: The CC2540 USB Dongle is a complete example of how to use the USB enabled Bluetooth Low Energy (BLE) Wireless MCU. The reference design can be used to enable Bluetooth Smart and Internet of Things applications on any system that contains a USB host.
  • 2.4 & 5 GHz Dual Band Wi-Fi® + Bluetooth® Certified Antenna Design on WiLink™ 1837 Module
    TIDC-WL1837MODCOM8I: The WiLink 1837 module antenna design is a reference design that combines the functionalities of the WiLink 8 module with a built-in antenna on a single board, implementing the module in the way it's been certified. Through this, customers are able to evaluate the performance of the module through embedded applications such as home automation and the Internet of Things that make use of both embedded Wi-Fi and Bluetooth / Bluetooth low energy functionalities found on the WiLink 1837 module. This antenna design leverages the use of its certification by using the same layout when the module was tested for certification, allowing customers to avoid repeated certification when creating their applications.
  • bq27742 Complete Gauge and Protection For Single-Cell Li-ion Battery Packs
    TIDA-00238: This reference design using bq27742 along with Battery Management Studio (Bqstudio) software provides the customer with tools for develpping a battery fuel gauge module for placement inside a lithium-based battery pack. Customers are able to configure the solution so that it can provide accurate battery fuel gauging information. The integrated protection functionality can also be evaluated with this design. It gives the customer information such as battery voltage, temperature measurement, and Remaining State of Charge through its RAM registers. It also allows the customer to evaluate the BQ27742 IC according to the datasheet

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →