If you like Findchips… You will love Findchips PRO. Try it Now.

GRM155R60J474KE19D

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Manufacturer Murata Manufacturing Co Ltd
Price Range $0.1270 / $160.3763

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
0402X474K6R3CT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP Walsin Technology Corporation GRM155R60J474KE19D vs 0402X474K6R3CT
225520753658 Capacitors Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation GRM155R60J474KE19D vs 225520753658
MCCA000499 Capacitors Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP SPC Multicomp GRM155R60J474KE19D vs MCCA000499
GMC04X5R474K6R3NT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Cal-Chip Electronics GRM155R60J474KE19D vs GMC04X5R474K6R3NT
CC0402KRX5R5BB474 Capacitors Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape YAGEO Corporation GRM155R60J474KE19D vs CC0402KRX5R5BB474
JMK105BJ474KV-T Capacitors Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRM155R60J474KE19D vs JMK105BJ474KV-T
JMK105BJ474KV-F Capacitors Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch TAIYO YUDEN GRM155R60J474KE19D vs JMK105BJ474KV-F
C0402C474K9PACTU Capacitors Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked KEMET Corporation GRM155R60J474KE19D vs C0402C474K9PACTU
VJ0402G474KXYPW1BC Capacitors Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies GRM155R60J474KE19D vs VJ0402G474KXYPW1BC
CC0402KPX5R5BB474 Capacitors Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation GRM155R60J474KE19D vs CC0402KPX5R5BB474

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. Latvia
    88
  • 3. Vietnam
    86
  • 4. Ireland
    83
  • 5. Tunisia
    82
  • 6. Belarus
    79
  • 7. Singapore
    78
  • 8. New Zealand
    78
  • 9. Malaysia
    78
  • 10. Lithuania
    78

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Future Electronics $0.1270 Buy Now
  • 2. element14 Asia-Pacific $160.3763 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Hall-Effect Proximity Sensor with PNP or NPN Output Reference Design
    TIDA-00244: This TIDesign offers a rapid prototyping platform for SIO sensor transmitter. Thanks to its modular design, different options can be tried for controlling the SIO interface while also allowing easy upgrade to IO-Link proximity sensing (with IO-Link stack from TMG). TIDA-00244 comes by default with an integrated Hall-sensor, a switch and LED for status indications. All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector.
  • Single Cell Li-Ion Battery Pack-side Fuel Gauge Reference Design
    TIDA-00593: The Texas Instruments bq27542-G1 Li-Ion battery fuel gauge is a microcontroller peripheral that provides fuel gauging for single-cell Li-Ion battery packs. The device requires little system microcontroller firmware development for accurate battery fuel gauging. The fuel gauge resides within the battery pack or on the main board of the system with an embedded battery (non-removable).
  • Hall Sensor Proximity Sensor w/Fixed Threshold and Temperature Sensing Over IO-Link Reference Design
    TIDA-00340: This TIDesign offers a rapid prototyping platform for magnetic-field proximity sensor with IO-Link. Thanks to its IO-Link interface the sensor can used as a multi-variable sensor for proximity sensing and for temperature sensing.TIDA-00340 comes by default with a integrated hall-sensor, a switch and 2 LED for status indications. All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector. For more information on TMG: Click here.
  • Power Line Communications (PLC) System-on-Module for ARIB Frequency Band
    TIDM-SOMPLC-F28M35: The SOMPLC-F28M35 is a single-board System on Module(SOM) for PLC in the ARIB frequency band. This single hardware design supports several popular PLC industry standards including G3 and IEEE-1901.2. TI's certified PLC software is available along with the SOMPLC-F28M35. Engineers can take the SOM design and integrate it into their overall system board or keep the design as an add-on board to their application. The only additional hardware required is the AC mains line coupling circuitry. The included hardware schematics and Gerber files simplify the task for engineers to add PLC to their end system. OEMs will benefit from having the ability to rapidly evaluate and prototype Power Line Communications technology in their application.
  • Variable threshold Hall proximity Sensor with PNP/NPN
    TIDA-00286: This TIDesign offers a rapid prototyping platform for magnetic-field proximity sensor with PNP or NPN output. Thanks to its modular design, different options can be tried from magnetic threshold configurations, default to normally open or default to normally closed as well as PNP or NPN output stage. TIDA-00286 comes by default with a integrated Hall-sensor, a switch and LED for status indications. All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector.
  • 500mA Wireless Charger BoosterPack with Gauge Reference Design
    TIDA-00669: The TIDA-00669 is a BoosterPack reference design that provides a wireless charger and an entire battery managment solution to power any TI LaunchPad (www.ti.com/launchpad). This design is a highly integrated power management solution that is well-suited for low power applications. The primary method of storage is an exteranl Li-Polymer rechargable Battery.
  • Gauge Booster Pack Reference Design
    TIDA-00586: The TIDA-00586 reference design is a gauge that has been designed as a booster pack to fit on the TI Launchpad development boards. The use of this this board for development will reduce the time spent in design and test of the bq27421 gauge IC. You can select any appropriate charger to charge your battery. Attach your system to the gauge and you can monitor the current, voltage, SOC, and SOH of the battery under test.
  • Proximity and Temperature Multi-Variable Transmitter with IO-Link Reference Design
    TIDA-00341: This TI Design offers a rapid prototyping platform for Hall-sensing proximity sensor and temperature sensing multi-variable field transmitter with IO-Link. Thanks to its IO-Link interface, the sensor can be used as a multi-variable sensor for proximity sensing and for temperature sensing. TIDA-00341 comes by default with an integrated Hall-sensor, a switch, and 2 LED for status indications. This entire design fits in a 6mm wide PCB compatible with the industry standard M12 connector.
  • Small Form Factor, 2-Wire 4 to 20mA Current Loop RTD Temperature Transmitter Reference Design
    TIDA-00165: This is a reference design for a robust, low power, precise and long-term stable 2-wire loop powered 4 to 20mA current output temperature transmitter. It uses RTD temperature sensor with 4 to 20mA current loop transmitter. It also explains sensor signal conditioning, ratiometric measurement technique, recommended software flow, calibration, sensor linearization, PCB layout and other practical design considerations. Furthermore, external protection circuitry is deployed in-place for compliance with regulatory IEC61000-4 standards – EFT, ESD and Surge requirements. EMC compliance to IEC61000-4 is necessary to ensure that the design not only survives but also performs as intended in the harsh/noisy industrial environment. All the relevant design files like Schematics, BOM, Layer plots, Altium files, Gerber and MSP430 MCU software have also been provided to the users.
  • bq27742 Complete Gauge and Protection For Single-Cell Li-ion Battery Packs
    TIDA-00238: This reference design using bq27742 along with Battery Management Studio (Bqstudio) software provides the customer with tools for develpping a battery fuel gauge module for placement inside a lithium-based battery pack. Customers are able to configure the solution so that it can provide accurate battery fuel gauging information. The integrated protection functionality can also be evaluated with this design. It gives the customer information such as battery voltage, temperature measurement, and Remaining State of Charge through its RAM registers. It also allows the customer to evaluate the BQ27742 IC according to the datasheet

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →