Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 10,000 | 100,000 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Cut Tape |
|
View this part on Newark | 0 | 10 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 9,328 | 1 |
|
|
View this part on Bristol Electronics | 30 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1,205,258
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM155R61A474KE15D
Yes
Yes
Not Recommended
, 0402
compliant
EAR99
Murata Manufacturing Co Ltd
7.63
0.47 µF
CERAMIC CAPACITOR
CERAMIC
0.5 mm
e3
1 mm
SURFACE MOUNT
Yes
10%
2
85 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, PAPER, 7 INCH
10%
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.