-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155R61E105KA12D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48W5730
|
Newark | Capacitor, Mlcc, X5R, 1Uf, 25V, 0402, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Grm Series, Product Length:1Mm, Msl:- Rohs Compliant: Yes |Murata GRM155R61E105KA12D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10511 |
|
$0.0120 / $0.1010 | Buy Now |
|
DISTI #
03AC2571
|
Newark | Cap, 1Μf, 25V, 10%, X5R, 0402, Capacitance:1Μf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM155R61E105KA12D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0070 / $0.0080 | Buy Now |
|
DISTI #
48W5730
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X5R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 48W5730) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1551 Partner Stock |
|
$0.0130 / $0.1010 | Buy Now |
|
DISTI #
GRM155R61E105KA12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R61E105KA12D) COO: Japan RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 / $0.0046 | Buy Now |
|
|
Bristol Electronics | 144817 |
|
RFQ | ||
|
DISTI #
GRM155R61E105KA12D
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X5R, ±10%, SMD, 0402, 180mm Min Qty: 1 | 152048 |
|
$0.0048 / $0.0600 | Buy Now |
|
|
Ameya Holding Limited | 0402 1 uF 25 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor | 260000 |
|
RFQ | |
|
|
ComSIT USA | AVAILABLE EU | 116868 |
|
RFQ | |
|
|
ComSIT USA | AVAILABLE EU | 6918 |
|
RFQ | |
|
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM155R61E105KA12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R61E105KA12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
This table gives cross-reference parts and alternative options found for GRM155R61E105KA12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R61E105KA12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0402X105K250CT | Walsin Technology Corporation | $0.0251 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | GRM155R61E105KA12D vs 0402X105K250CT |
| GRT155R61E105KE01D | Murata Manufacturing Co Ltd | $0.0328 | Ceramic Capacitor, Ceramic | GRM155R61E105KA12D vs GRT155R61E105KE01D |
| C1005X5R1E105K050BE | TDK Corporation | $0.0471 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | GRM155R61E105KA12D vs C1005X5R1E105K050BE |
| 04022B105K8B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | GRM155R61E105KA12D vs 04022B105K8B20D |
| CL05A105KA5GQNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | GRM155R61E105KA12D vs CL05A105KA5GQNP |
| CL05A105KA5GQND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | GRM155R61E105KA12D vs CL05A105KA5GQND |
| TMK105BJ105KV | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | GRM155R61E105KA12D vs TMK105BJ105KV |
| CL05A105KA5NNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | GRM155R61E105KA12D vs CL05A105KA5NNNP |
| CL05A105KA5AQNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | GRM155R61E105KA12D vs CL05A105KA5AQNO |
| CL05A105KA5AQND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | GRM155R61E105KA12D vs CL05A105KA5AQND |
The recommended soldering temperature is 260°C for 10 seconds or less, with a peak temperature of 240°C.
Yes, GRM155R61E105KA12D is compatible with lead-free soldering and is RoHS compliant.
The moisture sensitivity level of GRM155R61E105KA12D is MSL 2, which means it can withstand exposure to moisture for up to 4 days.
Yes, GRM155R61E105KA12D is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, GRM155R61E105KA12D meets the requirements of AEC-Q200, making it suitable for automotive applications.