If you like Findchips… You will love Findchips PRO. Try it Now.

GRM155R61H102KA01D

Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape

Manufacturer Murata Manufacturing Co Ltd
Price Range $0.0980

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

132,273

Part Number Description Manufacturer Compare
UMK105BJ102KV-T Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT TAIYO YUDEN GRM155R61H102KA01D vs UMK105BJ102KV-T
CM05X5R102K50AT Capacitors CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation GRM155R61H102KA01D vs CM05X5R102K50AT
C1005X5R1H102KB Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT TDK Corporation of America GRM155R61H102KA01D vs C1005X5R1H102KB
CM05X5R102K50AL Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KYOCERA Corporation GRM155R61H102KA01D vs CM05X5R102K50AL

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. Thailand
    95
  • 3. France
    92
  • 4. Slovakia
    87
  • 5. ALA
    85
  • 6. Jamaica
    85
  • 7. Gambia
    84
  • 8. Norfolk Island
    83
  • 9. Philippines
    83
  • 10. Canada
    83

Market Price Analysis

No data available
  • 1. Future Electronics $0.0980 Buy Now

Datasheets & Reference Designs

Reference Designs

  • DM388 IP Camera Reference Design
    TMDSIPCAM388X36: Single platform solution provides SVCT/H.264 1080P 60 fps + SVCT/H.264 D1 30 fps + MJPEG 1080P 5 fps, and up to 10 megapixels at reduced frame rate. Supports TI’s 4th Generation Noise Filter and Local tone mapping dual frame merged WDR together with SVCT/H.264 1080P 30 fps.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →