-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155R71C224KA12D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45Y5202
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 0.22 F, 10%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Murata GRM155R71C224KA12D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 59430 |
|
$0.0130 | Buy Now |
|
DISTI #
03AC2580
|
Newark | Cap, 0.22Μf, 16V, 10%, X7R, 0402, Capacitance:0.22Μf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM155R71C224KA12D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 50000 |
|
$0.0100 | Buy Now |
|
DISTI #
GRM155R71C224KA12D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.22 ?F, 16 V, 0402 [1005 Metric], ? 10%, X7R - Tape and Reel (Alt: GRM155R71C224KA12D) COO: Philippines (the) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0067 | Buy Now |
|
|
Bristol Electronics | 465635 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 89 | 15465 |
|
$0.0056 / $0.0563 | Buy Now |
|
|
Bristol Electronics | 9780 |
|
RFQ | ||
|
DISTI #
GRM155R71C224KA12D
|
TME | Capacitor: ceramic, MLCC, 220nF, 16V, X7R, ±10%, SMD, 0402, 180mm Min Qty: 1 | 31965 |
|
$0.0066 / $0.1000 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 54579 |
|
RFQ | |
|
|
ComSIT USA | AVAILABLE EU | 1998 |
|
RFQ | |
|
|
NexGen Digital | 7800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM155R71C224KA12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R71C224KA12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | Murata Electronics | |
| Capacitance | 0.22 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.5 mm | |
| JESD-609 Code | e3 | |
| Length | 1 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | YES | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM155R71C224KA12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R71C224KA12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0402B224K160CT | Walsin Technology Corporation | $0.0196 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | GRM155R71C224KA12D vs 0402B224K160CT |
| C1005X7R1C224K050BE | TDK Corporation | $0.0534 | CAP CER 0.22UF 16V X7R 0402 | GRM155R71C224KA12D vs C1005X7R1C224K050BE |
| GXT155R71C224KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | GRM155R71C224KA12D vs GXT155R71C224KE01D |
| CL05B224KO5SNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | GRM155R71C224KA12D vs CL05B224KO5SNNL |
| VJ0402Y224KXJCW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | GRM155R71C224KA12D vs VJ0402Y224KXJCW1BC |
| MCASE105SB7224KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | GRM155R71C224KA12D vs MCASE105SB7224KFNA01 |
| GRT155R71C224KE01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.22 uF, SURFACE MOUNT, 0402, CHIP | GRM155R71C224KA12D vs GRT155R71C224KE01J |
| SCM05B224KONC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | GRM155R71C224KA12D vs SCM05B224KONC |
| CL05B224KO5ANND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | GRM155R71C224KA12D vs CL05B224KO5ANND |
| 0402B224K160CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM155R71C224KA12D vs 0402B224K160CG |
The recommended soldering temperature for the GRM155R71C224KA12D is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the GRM155R71C224KA12D is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum operating voltage derating for the GRM155R71C224KA12D is 80% of the rated voltage, which is 16V for this capacitor.
Yes, the GRM155R71C224KA12D is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
The GRM155R71C224KA12D has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours.