Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 213,000 | 10,000 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Cut Tape |
|
View this part on Newark | 0 | 1 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 5,000 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 61,950 | 89 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
18,555,455
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM155R71E103KA01D
GRM155R71E103KA01D
Yes
Yes
Not Recommended
0402
, 0402
compliant
EAR99
Murata Manufacturing Co Ltd
7.19
0.01 µF
CERAMIC CAPACITOR
CERAMIC
0.5 mm
e3
1 mm
SURFACE MOUNT
Yes
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T103K3RAC7867 Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRM155R71E103KA01D vs C0402T103K3RAC7867 |
0402B103K250NB Capacitors | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Hitano Enterprise Corp | GRM155R71E103KA01D vs 0402B103K250NB |
0402B103K250ST Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GRM155R71E103KA01D vs 0402B103K250ST |
0402B103K250SB Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GRM155R71E103KA01D vs 0402B103K250SB |
0402B103K250N Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Novacap | GRM155R71E103KA01D vs 0402B103K250N |
0402B103K250C Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GRM155R71E103KA01D vs 0402B103K250C |
0402B103K250S Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GRM155R71E103KA01D vs 0402B103K250S |
0402B103K250NT Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Novacap | GRM155R71E103KA01D vs 0402B103K250NT |