If you like Findchips… You will love Findchips PRO. Try it Now.

GRM155R71H103KA88D

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Manufacturer Murata Manufacturing Co Ltd
Price Range $0.0203 / $0.1680

Part Details

Distributors with Stock

Total Inventory

406,121

Part Number Description Manufacturer
GCM155R71H103KA55C Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd
GRM155R71H103KA88C Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd
500R07W103KV4T Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc
0402B103K500NT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP Fenghua Advanced Technology
GCM155R71H103KA55D Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd
GCM155R71H103KA55J Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd
GCM155R71H103KA55B Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd
0402B103K500CT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP Fenghua Advanced Technology
GRM155R71H103KA88B Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd
0402B103K500CB Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP Fenghua Advanced Technology
Part Number Description Manufacturer
GCM155R71H103KA55D Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd
GRM155R71H103KA88C Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd
500R07W103KV4T Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc
GCM155R71H103KA55J Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd
GCM155R71H103KA55C Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd
0402B103K500NT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP Fenghua Advanced Technology
0402B103K500CT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP Fenghua Advanced Technology
GRM155R71H103KA88B Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd
GCM155R71H103KA55B Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd
0402B103K500CB Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP Fenghua Advanced Technology

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. China
    98
  • 3. India
    91
  • 4. Taiwan
    86
  • 5. SGP
    85
  • 6. Canada
    83
  • 7. Russia
    81
  • 8. Israel
    80
  • 9. HKG
    80
  • 10. Mexico
    78

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • 2.5W Isolated Fly-Buck Power Module Reference Design - PMP10736 - TI Tool Folder
    PMP10736?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP10736 reference design is a single isolated outputs Fly-Buck power module. The Fly-Buck design with the LM5160 regulator provides a simple and compact solution for isolated power supply.
  • Altera Arria V FPGA Power Supply Reference Design - PMP9357.1 - TI Tool Folder
    PMP9357: This reference design provides all the power supply rails necessary to power Altera's Arria V FPGA. This design uses the TPS54620 to generate the rails to power the FPGA.
  • Wideband RF-to-Digital Complex Receiver-Feedback Signal Chain
    TIDA-00074: This is a wideband complex-receiver reference design and evaluation platform that is ideally suited for use as a feedback receiver for transmitter digital predistortion. The EVM signal chain is ideal for high intermediate-frequency (IF) complex-feedback applications and contains a complex demodulator, TI’s LMH6521 dual-channel DVGA and ADS5402 12-bit 800-MSPS dual-channel ADC. By modifying the onboard filter components, the signal chain is configurable for a variety of frequency plans. The EVM also includes TI’s LMK04808 dual-PLL clock jitter cleaner and generator to provide an onboard low-noise clocking solution. The LMH6521 DVGA gain is controlled through the GUI or alternatively through the high speed connector with an FPGA.
  • 6-12V Input to 1.5V/1.5A Output Reference Design with CC/CV Controls - PMP10928 - TI Tool Folder
    PMP10928?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP10928 reference design uses the TPS5402 non-synchronous Buck controller along with INA213 current shunt monitor to achieve CC/CV control for an 1.5V/1.5A output from 6-12V input voltage. +/-5% voltage regulation in CV mode and +/-5% in CC mode is achieved in this design. It is notable that this design allow the output voltage as low as 0.4V in CC mode.
  • Automotive ADAS Power Design Optimized for Xilinx® Zynq® 7020 SoC - TIDA-00390 - TI Tool Folder
    TIDA-00390?SYS-null-null-findchips-refdes-rd-null-wwe: The TIDA-00390 design is an optimized power solution for Xilinx® Zynq® 7020 FPGA/SoC (out of the Zynq® 7000 series family of products). It targets ADAS applications where customers opt to use FPGA instead of Multicore DSP or MPU. This design runs from a single intermediate 3.3V or 5V power supply rail and provides a complete solution to power the Xilinx® Zynq® 7020. DDR memory termination and a 5V supply for a CAN Transceiver are also implemented. A LM3880 provides power up and power down sequencing. The design is tested and optimized for automotive applications.
  • Altera Arria V GZ FPGA Discrete Power Solution Reference Design
    PMP9357: The PMP9357 reference design is a complete power solution for Altera's Arria V series FPGAs. This design uses several TPS54620 synchronous step down converters, LDOs, and a DDR termination regulator to provide all the necessary rails to power the FPGA. To provide correct power sequencing, a UCD90120A power supply sequencer/monitor is used and can be controlled through I2C.
  • Altera Arria V GX FPGA Power Solution Reference Design
    PMP9449: The PMP9449 reference design provides all the power supply rails necessary to power Altera's Arria® V GX family of FPGAs. It utilizes a TPS38600 to monitor the input supply and provide power on sequencing. This design features low cost, small footprint discrete ICs and is powered from a single 5V input.
  • 3.3V 5A Buck Converter with 2-Stage LC Filter Reference Design
    PMP10900: PMP10900 is designed to provide a 3.3V/5A output from 5V input. A two-stage LC filter is used to reach output ripple voltage <1mV.
  • Reference Design Realizing Output Current Sensing and Limit, Plug-in Detection in Power Bank
    PMP9776: A power bank is a portable device that can supply USB power using stored energy in its built-in batteries. This reference design demonstrates a circuit based on the TPS61236 for the USB output port of the power-bank. The reference design features a 5V and 2.4A output capability, auto detection of a portable device plug-in, output current sensing and limiting, short circuit protection, temperature protection, and battery voltage indication.
  • Power Reduction Using Dynamic Switching Reference Design - TIDA-00675 - TI Tool Folder
    TIDA-00675?SYS-null-null-findchips-refdes-rd-null-wwe: This design shows the power reduction benefits of dynamically switching a load on/off using a load switch. The design guide shows how frequency of switching, duty cycle, and the use of a discharge resistor can have an impact on power consumption.
  • Dual Output Fly-Buck Reference Design
    PMP10101: This reference design is an isolated Fly-Buck converter with an extend industrial input voltage range from 12 to 36V. It provides two outputs with +17V/45mA and -17V/30mA.
  • Altera Arria V GX FPGA Power Solution Reference Design - PMP9449 - TI Tool Folder
    PMP9449?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP9449 reference design provides all the power supply rails necessary to power Altera's Arria® V GX family of FPGAs. It utilizes a TPS38600 to monitor the input supply and provide power on sequencing. This design features low cost, small footprint discrete ICs and is powered from a single 5V input.
  • Altera Arria V FPGA Power Supply Reference Design
    PMP9357.1: This reference design provides all the power supply rails necessary to power Altera's Arria V FPGA. This design uses the TPS54620 to generate the rails to power the FPGA.
  • Xilinx(r) Ultrascale(r) 16nm FPGA/SoC Power Solution for Mobile Radio Basestation with PMBus - PMP10555 - TI Tool Folder
    PMP10555?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP10555 reference design provides all the power supply rails necessary to power Xilinx® Ultrascale® 16nm family of FPGAs/SoCs in a mobile radio basestation application. This design uses a PMBus compatible 20A integrated FET buck converter for the core and two multi-output buck regulator ICs to provide the remaining supplies necessary rails to power the FPGA. It also features two LM3880's for flexible power up and power down sequencing. This design uses a 12V input.
  • Xilinx Virtex Ultrascale FPGA Multi-Gigabit Transceiver (MGT) Power Reference Design with PMBus - PMP9407 - TI Tool Folder
    PMP9407?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP9407 reference design provides all the power supply rails necessary to power the multi-gigabit transcievers (MGT) in Xilinx's Virtex® Ultrascale™ FPGAs. This design uses a 5V input and has a PMBus interface for current and voltage monitoring, margining, timing delays, and fault monitoring. It uses two TPS544B20's which feature internal current sensing and eliminate the need for an external current sense resistor. This design also meets Xilinx's low output voltage ripple requirements of the MGT rails.
  • 85 to 265VAC Input 5V@30W Dual Port Charger For Tablets and Smart Phones Reference Design - PMP10478 - TI Tool Folder
    PMP10478?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design is capable of charging two devices at 2.5A each with over 82% efficiency. The UCC24610 synchronous rectifier controller and CSD17312Q5 FET reduce the rectifier loss and provide high efficiency with a minimal increase in cost. The TPS2561A provides accurate and independent current limit protection for each port. The TPS2513 communicates with the mobile device under charge to ensure that the charger is accepted by most phone and tablet models. This compact design consumes a volume of only 2.15" x 1.7" x 1.0".
  • Xilinx Kintex UltraScale FPGA Power Solution Reference Design with PMBus - PMP9444 - TI Tool Folder
    PMP9444?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP9444 reference design provides all the power supply rails necessary to power Xilinx's Kintex UltraScale family of FPGAs. It features two UCD90120A's for flexible power up and power down sequencing as well as voltage monitoring, current monitoring, and voltage margining through the PMBus interface. This design uses a 12V input.
  • Reference Design Realizing Output Current Sensing and Limit, Plug-in Detection in Power Bank - PMP9776 - TI Tool Folder
    PMP9776?SYS-null-null-findchips-refdes-rd-null-wwe: A power bank is a portable device that can supply USB power using stored energy in its built-in batteries. This reference design demonstrates a circuit based on the TPS61236 for the USB output port of the power-bank. The reference design features a 5V and 2.4A output capability, auto detection of a portable device plug-in, output current sensing and limiting, short circuit protection, temperature protection, and battery voltage indication.
  • Xilinx(r) Ultrascale(r) 16nm FPGA/SoC Power Solution for Mobile Radio Basestation with PMBus
    PMP10555: The PMP10555 reference design provides all the power supply rails necessary to power Xilinx® Ultrascale® 16nm family of FPGAs/SoCs in a mobile radio basestation application. This design uses a PMBus compatible 20A integrated FET buck converter for the core and two multi-output buck regulator ICs to provide the remaining supplies necessary rails to power the FPGA. It also features two LM3880's for flexible power up and power down sequencing. This design uses a 12V input.
  • 1-GHz Bandwidth Dual Channel Transmitter up to 4-GHz Reference Design - TIDA-00409 - TI Tool Folder
    TIDA-00409?SYS-null-null-findchips-refdes-rd-null-wwe: The TSW38J84 EVM reference design provides a platform to demonstrate a wideband dual transmit solution that incorporates an integrated LO. The reference design utilizes the 2.5 GSPS DAC38J84 device with the high performance modulators: TRF3722 (including integrated PLL/VCO) and TRF3705. The TRF3722 and TRF3705 can be combined to form a dual transmit solution with the TRF3722 generating the local oscillator (LO) for both modulators. The interface between the DAC38J84 and the modulators is discussed as well as measurements showing the combined performance of the DAC and modulators. The measurements illustrate the bandwidth performance, output third order intercept performance, harmonic distortion and sideband suppression performance.
  • Altera Arria V FPGA Power Supply Reference Design
    PMP9357.2: This reference design provides all the power supply rails necessary to power Altera's Arria V FPGA. This design uses the TPS54620 to generate the rails to power the FPGA.
  • Dual Output Fly-Buck Reference Design
    PMP10101.1: This reference design is an isolated Fly-Buck converter with an extend industrial input voltage range from 12 to 36V. It provides two outputs with +17V/45mA and -17V/30mA.
  • Synchronizing Multiple JESD204B ADCs for Emitter Position Location Reference Design - TIDA-00467 - TI Tool Folder
    TIDA-00467?SYS-null-null-findchips-refdes-rd-null-wwe: A common technique to estimate the position of emitters uses the amplitude and phase shift data of a signal derived from an array of spatially distributed sensors. For such systems, it is important to guarantee a deterministic phase relationship between the sensors to minimize errors in the actual measured data. This application design will discuss how multiple Analog to Digital Converters (ADCs) with a JESD204B interface can be synchronized so that the sampled data from the ADCs are phase aligned.
  • Automotive ADAS Power Design Optimized for Xilinx® Zynq® 7020 SoC
    TIDA-00390: The TIDA-00390 design is an optimized power solution for Xilinx® Zynq® 7020 FPGA/SoC (out of the Zynq® 7000 series family of products). It targets ADAS applications where customers opt to use FPGA instead of Multicore DSP or MPU. This design runs from a single intermediate 3.3V or 5V power supply rail and provides a complete solution to power the Xilinx® Zynq® 7020. DDR memory termination and a 5V supply for a CAN Transceiver are also implemented. A LM3880 provides power up and power down sequencing. The design is tested and optimized for automotive applications.
  • Wideband RF-to-Digital Complex Receiver-Feedback Signal Chain - TIDA-00074 - TI Tool Folder
    TIDA-00074?SYS-null-null-findchips-refdes-rd-null-wwe: This is a wideband complex-receiver reference design and evaluation platform that is ideally suited for use as a feedback receiver for transmitter digital predistortion. The EVM signal chain is ideal for high intermediate-frequency (IF) complex-feedback applications and contains a complex demodulator, TI’s LMH6521 dual-channel DVGA and ADS5402 12-bit 800-MSPS dual-channel ADC. By modifying the onboard filter components, the signal chain is configurable for a variety of frequency plans. The EVM also includes TI’s LMK04808 dual-PLL clock jitter cleaner and generator to provide an onboard low-noise clocking solution. The LMH6521 DVGA gain is controlled through the GUI or alternatively through the high speed connector with an FPGA.
  • Power Reduction Using Dynamic Switching Reference Design
    TIDA-00675: This design shows the power reduction benefits of dynamically switching a load on/off using a load switch. The design guide shows how frequency of switching, duty cycle, and the use of a discharge resistor can have an impact on power consumption.
  • Xilinx Kintex UltraScale FPGA Power Solution Reference Design with PMBus
    PMP9444: The PMP9444 reference design provides all the power supply rails necessary to power Xilinx's Kintex UltraScale family of FPGAs. It features two UCD90120A's for flexible power up and power down sequencing as well as voltage monitoring, current monitoring, and voltage margining through the PMBus interface. This design uses a 12V input.
  • Optimizing LMH6554 to Drive High Speed ADCs
    TIDA-00092: This reference design shows the ability of the high-speed amplifier, LMH6554, to perform single-ended to differential conversion to drive high-speed analog-to-digital converters (ADCs) while maintaining excellent noise and distortion performance. Performance versus input frequency is shown for both AC and DC coupled applications while interfaced to the ADS4449 quad, 250-MSPS, 14-bit ADC. Various options for common-mode voltages, power supplies, and interfaces are discussed and measured to meet the requirements of a variety of applications. Anti-aliasing filter examples are shown along with the performance improvements that they provide.
  • Dual-Wideband RF-to-Digital Receiver Design
    TIDA-00073: The TSW1265EVM is an example design of a wideband RF to digital dual receiver solution capable of digitizing up to 125MHz of spectrum. The system provides a reference on how to use the ADS4249, LMH6521, LMK0480x, and a dual mixer to achieve this. This reference EVEM coupled with a capture card such as the TSW1400 can be used to capture and analyze narrow band and wideband signals. Instructions are provided on how to change the LO and IF frequencies for different application needs. The TIDA-00073 was implemented with hardware from the TSW1265EVM.
  • Xilinx Virtex Ultrascale FPGA Multi-Gigabit Transceiver (MGT) Power Reference Design with PMBus
    PMP9407: The PMP9407 reference design provides all the power supply rails necessary to power the multi-gigabit transcievers (MGT) in Xilinx's Virtex® Ultrascale™ FPGAs. This design uses a 5V input and has a PMBus interface for current and voltage monitoring, margining, timing delays, and fault monitoring. It uses two TPS544B20's which feature internal current sensing and eliminate the need for an external current sense resistor. This design also meets Xilinx's low output voltage ripple requirements of the MGT rails.
  • Isolated Auxiliary Flyback for Telecom Apps with 5V @ 300mA & 120V @ 80mA Reference Design - PMP8580 - TI Tool Folder
    PMP8580?SYS-null-null-findchips-refdes-rd-null-wwe: This design is an auxiliary flyback with telecom input range (36..60V) providing two outputs. The two outputs (5.0V @ 300mA and 12.0V @ 80mA) are isolated to the primary side as well as to each other.
  • Altera Arria V FPGA Power Supply Reference Design
    PMP9357.5: This reference design provides all the power supply rails necessary to power Altera's Arria V FPGA. This design uses the TPS54620 to generate the rails to power the FPGA.
  • 3.3V 5A Buck Converter with 2-Stage LC Filter Reference Design - PMP10900 - TI Tool Folder
    PMP10900?SYS-null-null-findchips-refdes-rd-null-wwe: PMP10900 is designed to provide a 3.3V/5A output from 5V input. A two-stage LC filter is used to reach output ripple voltage <1mV.
  • Single Phase 60W Audio Amplifier Reference Design - PMP9372 - TI Tool Folder
    PMP9372?SYS-null-null-findchips-refdes-rd-null-wwe: PMP9372 is a single-phase synchronous boost converter, which utilizes the LM5121 controller. Inrush limiting is set to 11A nominal, which allows startup into a 4700μF output capacitor. The TPS3700DDC is used as an output voltage monitor, which provides Power Good signaling of output over-voltage and under-voltage.
  • 4 Port USB 3.0 Hub Reference Design - TIDA-00288 - TI Tool Folder
    TIDA-00288?SYS-null-null-findchips-refdes-rd-null-wwe: This verified reference design is a four-port USB 3.0 compliant hub. It provides simultaneous SuperSpeed and high-speed/full-speed connections on the upstream port and provides SuperSpeed, high-speed, full- speed, or low-speed connections on the downstream ports. The hub design provides power control for each downstream port and overcurrent protection.
  • 2.5W Isolated Fly-Buck Power Module Reference Design
    PMP10736: The PMP10736 reference design is a single isolated outputs Fly-Buck power module. The Fly-Buck design with the LM5160 regulator provides a simple and compact solution for isolated power supply.
  • Optimizing LMH6554 to Drive High Speed ADCs - TIDA-00092 - TI Tool Folder
    TIDA-00092?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design shows the ability of the high-speed amplifier, LMH6554, to perform single-ended to differential conversion to drive high-speed analog-to-digital converters (ADCs) while maintaining excellent noise and distortion performance. Performance versus input frequency is shown for both AC and DC coupled applications while interfaced to the ADS4449 quad, 250-MSPS, 14-bit ADC. Various options for common-mode voltages, power supplies, and interfaces are discussed and measured to meet the requirements of a variety of applications. Anti-aliasing filter examples are shown along with the performance improvements that they provide.
  • 1-GHz Bandwidth Dual Channel Transmitter up to 4-GHz Reference Design
    TIDA-00409: The TSW38J84 EVM reference design provides a platform to demonstrate a wideband dual transmit solution that incorporates an integrated LO. The reference design utilizes the 2.5 GSPS DAC38J84 device with the high performance modulators: TRF3722 (including integrated PLL/VCO) and TRF3705. The TRF3722 and TRF3705 can be combined to form a dual transmit solution with the TRF3722 generating the local oscillator (LO) for both modulators. The interface between the DAC38J84 and the modulators is discussed as well as measurements showing the combined performance of the DAC and modulators. The measurements illustrate the bandwidth performance, output third order intercept performance, harmonic distortion and sideband suppression performance.
  • Xilinx Virtex UltraScale FPGA Power Solution with PMBus Reference Design - PMP9475 - TI Tool Folder
    PMP9475?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP9475 12V-input reference design provides all the power supply rails necessary to power Xilinx's Virtex® UltraScale™ family of FPGAs in a compact, highly efficient design. This design uses several of TI's PMBus Point-Of-Load voltage regulators for ease of design/configuration and telemetry of critical rails. It features a UCD90120A for flexible power up and power down sequencing as well as voltage monitoring, current monitoring, and voltage margining through the PMBus interface.
  • 16-Bit Analog Mixed Input and Output Module for Programmable Logic Controller (PLC) Reference Design - TIDA-00170 - TI Tool Folder
    TIDA-00170?SYS-null-null-findchips-refdes-rd-null-wwe: The TIDA-00170 is a reference design for industrial control Analog Mixed Input Output Modules. The design implements four channel analog input & two channel analog output. The analog input channels can measure all standard industrial voltages up to ±10V and current inputs up to 24mA. The two simultaneous analog outputs can source voltage up to ±10V and current up to 24mA. The reference design includes the necessary on-board protection circuit & is tested for IEC61000-4 standard – EFT, ESD and Surge requirements with IO Controller platform. The protection circuitry does not negatively affect the design and test results showed typical unadjusted errors were less than 0.1% of the full-scale range (FSR) for the analog input channel and less than 0.2% FSR for the analog output channel.
  • 85 to 265VAC Input 5V@30W Dual Port Charger For Tablets and Smart Phones Reference Design
    PMP10478: This reference design is capable of charging two devices at 2.5A each with over 82% efficiency. The UCC24610 synchronous rectifier controller and CSD17312Q5 FET reduce the rectifier loss and provide high efficiency with a minimal increase in cost. The TPS2561A provides accurate and independent current limit protection for each port. The TPS2513 communicates with the mobile device under charge to ensure that the charger is accepted by most phone and tablet models. This compact design consumes a volume of only 2.15" x 1.7" x 1.0".
  • Single Phase 60W Audio Amplifier Reference Design
    PMP9372: PMP9372 is a single-phase synchronous boost converter, which utilizes the LM5121 controller. Inrush limiting is set to 11A nominal, which allows startup into a 4700μF output capacitor. The TPS3700DDC is used as an output voltage monitor, which provides Power Good signaling of output over-voltage and under-voltage.
  • Altera Arria V FPGA Power Supply Reference Design - PMP9357.3 - TI Tool Folder
    PMP9357: This reference design provides all the power supply rails necessary to power Altera's Arria V FPGA. This design uses the TPS54620 to generate the rails to power the FPGA.
  • Altera Arria V FPGA Power Supply Reference Design
    PMP9357.6: This reference design provides all the power supply rails necessary to power Altera's Arria V FPGA. This design uses the TPS54620 to generate the rails to power the FPGA.
  • Synchronizing Multiple JESD204B ADCs for Emitter Position Location Reference Design
    TIDA-00467: A common technique to estimate the position of emitters uses the amplitude and phase shift data of a signal derived from an array of spatially distributed sensors. For such systems, it is important to guarantee a deterministic phase relationship between the sensors to minimize errors in the actual measured data. This application design will discuss how multiple Analog to Digital Converters (ADCs) with a JESD204B interface can be synchronized so that the sampled data from the ADCs are phase aligned.
  • 16-Bit Analog Mixed Input and Output Module for Programmable Logic Controller (PLC) Reference Design
    TIDA-00170: The TIDA-00170 is a reference design for industrial control Analog Mixed Input Output Modules. The design implements four channel analog input & two channel analog output. The analog input channels can measure all standard industrial voltages up to ±10V and current inputs up to 24mA. The two simultaneous analog outputs can source voltage up to ±10V and current up to 24mA. The reference design includes the necessary on-board protection circuit & is tested for IEC61000-4 standard – EFT, ESD and Surge requirements with IO Controller platform. The protection circuitry does not negatively affect the design and test results showed typical unadjusted errors were less than 0.1% of the full-scale range (FSR) for the analog input channel and less than 0.2% FSR for the analog output channel.
  • Altera Arria V GZ FPGA Discrete Power Solution Reference Design - PMP9357 - TI Tool Folder
    PMP9357?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP9357 reference design is a complete power solution for Altera's Arria V series FPGAs. This design uses several TPS54620 synchronous step down converters, LDOs, and a DDR termination regulator to provide all the necessary rails to power the FPGA. To provide correct power sequencing, a UCD90120A power supply sequencer/monitor is used and can be controlled through I2C.
  • Altera Arria V FPGA Power Supply Reference Design
    PMP9357.4: This reference design provides all the power supply rails necessary to power Altera's Arria V FPGA. This design uses the TPS54620 to generate the rails to power the FPGA.
  • 4 Port USB 3.0 Hub Reference Design
    TIDA-00288: This verified reference design is a four-port USB 3.0 compliant hub. It provides simultaneous SuperSpeed and high-speed/full-speed connections on the upstream port and provides SuperSpeed, high-speed, full- speed, or low-speed connections on the downstream ports. The hub design provides power control for each downstream port and overcurrent protection.
  • Dual-Wideband RF-to-Digital Receiver Design - TIDA-00073 - TI Tool Folder
    TIDA-00073?SYS-null-null-findchips-refdes-rd-null-wwe: The TSW1265EVM is an example design of a wideband RF to digital dual receiver solution capable of digitizing up to 125MHz of spectrum. The system provides a reference on how to use the ADS4249, LMH6521, LMK0480x, and a dual mixer to achieve this. This reference EVEM coupled with a capture card such as the TSW1400 can be used to capture and analyze narrow band and wideband signals. Instructions are provided on how to change the LO and IF frequencies for different application needs. The TIDA-00073 was implemented with hardware from the TSW1265EVM.
  • Dual Output Fly-Buck Reference Design - PMP10101 - TI Tool Folder
    PMP10101?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design is an isolated Fly-Buck converter with an extend industrial input voltage range from 12 to 36V. It provides two outputs with +17V/45mA and -17V/30mA.
  • Altera Arria V FPGA Power Supply Reference Design
    PMP9357.3: This reference design provides all the power supply rails necessary to power Altera's Arria V FPGA. This design uses the TPS54620 to generate the rails to power the FPGA.
  • Xilinx Virtex UltraScale FPGA Power Solution with PMBus Reference Design
    PMP9475: The PMP9475 12V-input reference design provides all the power supply rails necessary to power Xilinx's Virtex® UltraScale™ family of FPGAs in a compact, highly efficient design. This design uses several of TI's PMBus Point-Of-Load voltage regulators for ease of design/configuration and telemetry of critical rails. It features a UCD90120A for flexible power up and power down sequencing as well as voltage monitoring, current monitoring, and voltage margining through the PMBus interface.
  • Dual Output Fly-Buck Reference Design - PMP10101.1 - TI Tool Folder
    PMP10101: This reference design is an isolated Fly-Buck converter with an extend industrial input voltage range from 12 to 36V. It provides two outputs with +17V/45mA and -17V/30mA.
  • Isolated Auxiliary Flyback for Telecom Apps with 5V @ 300mA & 120V @ 80mA Reference Design
    PMP8580: This design is an auxiliary flyback with telecom input range (36..60V) providing two outputs. The two outputs (5.0V @ 300mA and 12.0V @ 80mA) are isolated to the primary side as well as to each other.
Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to Findchips Pro →