If you like Findchips… You will love Findchips PRO. Try it Now.

GRM155R71H153KA12D

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Manufacturer Murata Manufacturing Co Ltd

Part Details

CAD Models Information

Distributors with Stock

Part Number Description Manufacturer Compare
CC0402KRX7R9BB153 Capacitors Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape YAGEO Corporation GRM155R71H153KA12D vs CC0402KRX7R9BB153
GCM155R71H153KA55C Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM155R71H153KA12D vs GCM155R71H153KA55C
C0402T153K5RBLTM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP KEMET Corporation GRM155R71H153KA12D vs C0402T153K5RBLTM
C0402T153K5RALTM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP KEMET Corporation GRM155R71H153KA12D vs C0402T153K5RALTM

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. Singapore
    100
  • 2. China
    100
  • 3. South Korea
    90
  • 4. United States
    90
  • 5. Israel
    89
  • 6. Hong Kong
    88
  • 7. Latvia
    88
  • 8. Nicaragua
    84
  • 9. Vietnam
    84
  • 10. Estonia
    84

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Miniature Dual Mode Wireless Receiver
    TIDA-00243: This board is a SFF (Small Form Factor) complete miniature wireless receiver solution. The output is 5Vdc @1A and you can use it to power, or charge your battery operated device using any industry standard WPC or PMA compliant transmitter.
  • 36V-75Vdc Input, 5V/50W 1/8 Brick Active Clamp Forward Reference Design
    PMP9108: This reference design generates a 5V/10A output from a standard telecom 48V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD17309Q3 and CSD18540Q5B, implemented as self-driven synchronous rectifiers, allow this design to achieve a max load efficiency over 93%. This design uses only ceramic output capacitors for high reliability and uses 100% surface mount components. The board is laid out on a standard eighth brick footprint.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →