If you like Findchips… You will love Findchips PRO. Try it Now.

GRM155R71H222KA01D

Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Manufacturer Murata Manufacturing Co Ltd
Price Range $0.0980

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

6,819,397

Part Number Description Manufacturer Compare
UMK105B7222KV-T Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP TAIYO YUDEN GRM155R71H222KA01D vs UMK105B7222KV-T
MCH155CN222KK Capacitors CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0022uF, SURFACE MOUNT, 0402, CHIP ROHM Semiconductor GRM155R71H222KA01D vs MCH155CN222KK
C1005X7R1H222KB Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT TDK Corporation of America GRM155R71H222KA01D vs C1005X7R1H222KB
0402B222K500CT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP Walsin Technology Corporation GRM155R71H222KA01D vs 0402B222K500CT
0402B222K500CG Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP Walsin Technology Corporation GRM155R71H222KA01D vs 0402B222K500CG
CC0402KRX7R9BB222 Capacitors Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape YAGEO Corporation GRM155R71H222KA01D vs CC0402KRX7R9BB222
UMK105B7222KV-F Capacitors Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch TAIYO YUDEN GRM155R71H222KA01D vs UMK105B7222KV-F
UMK105B7222KVHF Capacitors Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch TAIYO YUDEN GRM155R71H222KA01D vs UMK105B7222KVHF
0402B222K500NT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd GRM155R71H222KA01D vs 0402B222K500NT
CC0402KPX7R9BB222 Capacitors Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape YAGEO Corporation GRM155R71H222KA01D vs CC0402KPX7R9BB222

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States
    100
  • 3. India
    95
  • 4. Thailand
    93
  • 5. South Korea
    93
  • 6. Malaysia
    88
  • 7. Denmark
    86
  • 8. Mexico
    82
  • 9. Ireland
    81
  • 10. Canada
    81

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Future Electronics $0.0980 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Extending Rail-to-Rail Output Range for Fully Differential Amplifiers to Include True Zero Volts
    TIDA-00187: Operational amplifiers (op amps) have been used for decades in signal conditioning circuits and measurement systems. An op amp that has an output spanning from negative to positive supply rail are generally referred to as rail-to-rail output (RRO) op amps. These devices have been used increasingly in portable systems to drive analog to digital converters (ADCs) where reducing power consumption while not sacrificing converter dynamic range is a key concern. While the task calls for the lowest power RRO op amps, circuit designers are finding out that rail-to-rail doesn’t exactly mean rail-to-rail. In reality the output is limited to a couple hundred millivolts within the rail depending on the loading. This problem is known as headroom and is the result of the RRO architecture. This application report focuses on using a low power RRO fully differential op amp (THS4531A) and low noise negative bias generator (LM7705) to achieve true zero volts in a ground referenced single supply system.
  • Basestation Transceiver with DPD Feedback Path
    TIDA-00068: The design is for a small cell base station development platform. It provides two real receive paths, two complex transmit paths, and a shared real feedback path. This design has macro basestation performance, but with small cell base station footprint. The current design handles up to 20MHz of bandwidth.
  • Xilinx(r) Ultrascale(r) 16nm FPGA/SoC Power Solution for Mobile Radio Basestation with PMBus
    PMP10555: The PMP10555 reference design provides all the power supply rails necessary to power Xilinx® Ultrascale® 16nm family of FPGAs/SoCs in a mobile radio basestation application. This design uses a PMBus compatible 20A integrated FET buck converter for the core and two multi-output buck regulator ICs to provide the remaining supplies necessary rails to power the FPGA. It also features two LM3880's for flexible power up and power down sequencing. This design uses a 12V input.
  • 15A Non-Isolated DC/DC Converter
    PMP4316: This reference design is 15A high density non-isolated DC/DC converter for telecom applications.
  • Xilinx Virtex Ultrascale FPGA Multi-Gigabit Transceiver (MGT) Power Reference Design with PMBus
    PMP9408: The PMP9408 reference design provides all the power supply rails necessary to power the multi-gigabit transcievers (MGT) in Xilinx's Virtex® Ultrascale™ FPGAs. It utilizes a PMBus interface for current and voltage monitoring and meets Xilinx's low output voltage ripple requirement. This design uses a 5V input and offers a low cost discrete solution.
  • 12Vin 1V 50A TPS40422 & Power Block II CSD87384 2 Phases w/PMBus Interface Reference Design
    PMP8999: It is a two phase Synchronous Buck converter to provide high current with low ripple and fast dynamic response for high speed processor core applications. Same approach can also be used to power Memory and Input / Output power voltages, typically 1.2V to 3.3V. The two phase interleave reduces output ripple and allows faster response to rapidly changing loads. The two phases distribute power loss to eliminate need for added heat sink hardware. The "Project File" for the TPS40422 to communicate with TI's Fusion GUI is included. Output voltage and current limit can be adjusted and monitored thru the GUI. Additional settings can be accessed thru the same GUI. Test Report includes thermal images to show load capability, both with and without fan cooling. Testing done at 12Vin, where voltage stresses, losses and output ripple greatest. Design will work also at 5Vin with same high speed control loop, due to Input Voltage Feed Forward in the TPS40422.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →