If you like Findchips… You will love Findchips PRO. Try it Now.

GRM155R71H561KA01D

Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Choose Manufacturer
Price Range $0.0980

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

663,688

Part Number Description Manufacturer Compare
GMD155R71H561KA01B Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM155R71H561KA01D vs GMD155R71H561KA01B
C0402T561K5RCC Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GRM155R71H561KA01D vs C0402T561K5RCC
C0402T561K5RCLTM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP KEMET Corporation GRM155R71H561KA01D vs C0402T561K5RCLTM
0402B561K500CT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP Walsin Technology Corporation GRM155R71H561KA01D vs 0402B561K500CT
GCM155R71H561KA37J Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM155R71H561KA01D vs GCM155R71H561KA37J
225458745619 Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP YAGEO Corporation GRM155R71H561KA01D vs 225458745619
C0402T561K5RACTM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GRM155R71H561KA01D vs C0402T561K5RACTM
C0402T561K5RAL Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP KEMET Corporation GRM155R71H561KA01D vs C0402T561K5RAL
C0402T561K5RCCTM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GRM155R71H561KA01D vs C0402T561K5RCCTM
CL05B561KBNC Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP Samsung Electro-Mechanics GRM155R71H561KA01D vs CL05B561KBNC

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. Canada
    100
  • 2. Brazil
    94
  • 3. United States
    89
  • 4. Tunisia
    88
  • 5. India
    86
  • 6. Morocco
    83
  • 7. ALA
    78
  • 8. Jamaica
    78
  • 9. Luxembourg
    78
  • 10. Comoros
    78

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Future Electronics $0.0980 Buy Now

Datasheets & Reference Designs

Reference Designs

  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.2: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.4: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.3: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.1: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.6: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • Uniquely Efficient Isolated DC/DC Converter for Ultra-Low Power and Low Power Apps Reference Design
    TIDA-00349: The TIDA-00349 TI Design is an isolated DC/DC converter turn-key solution, delivering exceptionally high efficiencies up to 85% from ultra-low power up to 60mW. Open-loop control removes the need for opto-couplers, while a primary side half-bridge topology operating at 60kHz and secondary side Schottky rectification provides low switching losses, enabling highly efficient power conversion. The single side populated PCB board provides a convenient tool for evaluation and on-the-fly optimization of the design, with adequate headers, jumpers and test points for covering a wide variety of applications. Watch a TIDA-00349 Overview video on the isolated DC/DC converter turn-key solution NOW
  • Highly Efficient Power & Data Transmission for Isolated Low Power Applications Reference Design
    TIDA-00459: TIDA-00459 provides a turnkey solution for the design and evaluation of sensor transmitters and other applications requiring isolated data transmission and isolated power conversion. The design is based on the LaunchPadTM form factor and showcases a unique power saving methode for transmitting the data accross the isolation barrier. The highly efficient on-board isolated DC/DC converter enables its use in low power applications and applications with limited input power budget like 4- to 20-mA loop powered systems. Watch a TIDA-00349 Overview video, covering the same isolated power topology as used in TIDA-00459 NOW
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.5: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • Isolated Loop Powered Thermocouple Transmitter Reference Design
    TIDA-00189: The Isolated Loop powered Thermocouple Transmitter reference design is a system solution providing precision K-type thermocouple measurements for 4 to 20-mA isolated current-loop applications. This design is intended as an evaluation module for users to fast prototype and develop end-products for process-control and factory-automation. Potential challenges with thermocouples as a temperature sensor include tiny voltage outputs, low sensitivity and nonlinearity; in addition, because in industrial environments ground potential differences higher than 100V are common, thermocouple and signal conditioning circuitry must be galvanically isolated. The design files include design considerations, block diagrams, schematics, Bill of Materials (BOM), layer plots, Altium files, Gerber Files, and MSP430 Firmware. Watch the TIDA-00349 Overview video, covering the same isolated power topology as used in the TIDA-00189 NOW

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →