-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, CH, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1882C1H180JA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip 1 Exchange | INSTOCK | 4370 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM1882C1H180JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1882C1H180JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, CH, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Part Package Code | 0603 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | Murata Electronics | |
| Capacitance | 0.000018 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.8 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | YES | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | CH | |
| Temperature Coefficient | 60ppm/Cel ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM1882C1H180JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1882C1H180JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GCM1882C1H180JA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 1.8e-05uF, Surface Mount, 0603, CHIP | GRM1882C1H180JA01D vs GCM1882C1H180JA01D |
| ECJ1ZC1H180J | Panasonic Electronic Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, CH, -/+60ppm/Cel TC, 0.000018uF, 0603 | GRM1882C1H180JA01D vs ECJ1ZC1H180J |
| GRM1882C1H180JA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1882C1H180JA01D vs GRM1882C1H180JA01J |
| GQM1882C1H180JB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1882C1H180JA01D vs GQM1882C1H180JB01J |
| GRM1882C1H180JA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1882C1H180JA01D vs GRM1882C1H180JA01C |
| GRM1882C1H180JZ01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1882C1H180JA01D vs GRM1882C1H180JZ01D |
| GRM1882C1H180JD01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1882C1H180JA01D vs GRM1882C1H180JD01J |
| MCH185AN180JL | ROHM Semiconductor | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000018uF, SURFACE MOUNT, 0603, CHIP | GRM1882C1H180JA01D vs MCH185AN180JL |
| GRM1882C1H180JZ01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM1882C1H180JA01D vs GRM1882C1H180JZ01J |
The recommended land pattern for the GRM1882C1H180JA01D capacitor is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
The GRM1882C1H180JA01D capacitor is a moisture-sensitive device. It's recommended to store it in a dry environment (less than 30% RH) and to follow the recommended baking procedure before reflow soldering.
The maximum reflow temperature for the GRM1882C1H180JA01D capacitor is 260°C, with a peak temperature of 240°C for a maximum of 10 seconds.
The GRM1882C1H180JA01D capacitor is designed to withstand moderate vibration environments. However, for high-vibration applications, it's recommended to use a capacitor with a more robust design, such as a ceramic capacitor with a more secure termination.
The ESR of the GRM1882C1H180JA01D capacitor can be determined by measuring the impedance of the capacitor at high frequency (e.g., 100 kHz) using an impedance analyzer or a network analyzer.