Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 4,000 | 4,000 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
4,000
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM1882C1H220JA01D
Yes
Yes
Not Recommended
, 0603
compliant
EAR99
Murata Manufacturing Co Ltd
5.7
0.000022 µF
CERAMIC CAPACITOR
CERAMIC
0.8 mm
e3
1.6 mm
SURFACE MOUNT
Yes
5%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, PAPER, 7 INCH
5%
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH185AN220JL Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | GRM1882C1H220JA01D vs MCH185AN220JL |