If you like Findchips… You will love Findchips PRO. Try it Now.

GRM1885C1H681JA01D

Capacitor, Ceramic, Chip, General Purpose, 680pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Manufacturer Murata Manufacturing Co Ltd
Price Range $0.1470 / $126.1626

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

66,478

Part Number Description Manufacturer Compare
CL10C681JB81PNC Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP Samsung Electro-Mechanics GRM1885C1H681JA01D vs CL10C681JB81PNC
0603J0500681JCR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP Syfer Technology GRM1885C1H681JA01D vs 0603J0500681JCR
HH18N681J500CG Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation GRM1885C1H681JA01D vs HH18N681J500CG
C1608C0G1H681J080AA Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation of America GRM1885C1H681JA01D vs C1608C0G1H681J080AA
VJ0603A681JXAPW1BC Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies GRM1885C1H681JA01D vs VJ0603A681JXAPW1BC
0603Y0500681JCT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP Syfer Technology GRM1885C1H681JA01D vs 0603Y0500681JCT
GRM1885C1H681JA01J Capacitors Capacitor, Ceramic, Chip, General Purpose, 680pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd GRM1885C1H681JA01D vs GRM1885C1H681JA01J
0603J0500681JCT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP Syfer Technology GRM1885C1H681JA01D vs 0603J0500681JCT
0603N681J500LT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation GRM1885C1H681JA01D vs 0603N681J500LT
MCH185A681JK Capacitors CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0603, CHIP ROHM Semiconductor GRM1885C1H681JA01D vs MCH185A681JK

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. China
    98
  • 3. Malaysia
    85
  • 4. Mexico
    84
  • 5. Philippines
    81
  • 6. Thailand
    81
  • 7. Slovakia
    79
  • 8. Brazil
    78
  • 9. Switzerland
    77
  • 10. SGP
    75

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • Automotive Boost Converter with Reverse Battery Protection
    PMP7936: PMP7936 is a boost converter capable of 138W output power and targeted for automotive appli-cations. This design uses the LM5122 synchronous boost current-mode PWM controller. The circuit will start at a minimum input of 6.5V and has an operating input voltage range of 4.5V to 42V. The output is 13.8V at 8A continuous, 10A peak. The LM5122 incorporates bypass mode operation, so that when VIN > 13.8V, VOUT is approximately equal to VIN. Reverse battery protection is provided by the LM5050-1 high side OR-ing FET controller.
  • Single Phase 60W Audio Amplifier Reference Design
    PMP9372: PMP9372 is a single-phase synchronous boost converter, which utilizes the LM5121 controller. Inrush limiting is set to 11A nominal, which allows startup into a 4700μF output capacitor. The TPS3700DDC is used as an output voltage monitor, which provides Power Good signaling of output over-voltage and under-voltage.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →