-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM188R61E106KA73D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92AH5110
|
Newark | Cap, 10Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM188R61E106KA73D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 184000 |
|
$0.0430 / $0.0460 | Buy Now |
|
DISTI #
03AJ1633
|
Newark | Cap, 10Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM188R61E106KA73D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90123 |
|
$0.0630 / $0.1020 | Buy Now |
|
DISTI #
GRM188R61E106KA73D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R61E106KA73D) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0314 / $0.0351 | Buy Now |
|
DISTI #
GRM188R61E106KA73D
|
TME | Capacitor: ceramic, MLCC, 10uF, 25V, X5R, ±10%, SMD, 0603, 180mm Min Qty: 1 | 70368 |
|
$0.0255 / $0.1800 | Buy Now |
|
DISTI #
KKH1332
|
Rutronik | KC 10µF 0603 10% 25V X5R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 100000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0222 / $0.0226 | Buy Now |
|
DISTI #
GRM188R61E106KA73D
|
Avnet Abacus | Multilayer Ceramic Capacitor 10 uF 25 V 10 X5R 0603 1608 Metric - Tape and Reel (Alt: GRM188R61E106KA73D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 744000 |
|
Buy Now | |
|
DISTI #
GRM188R61E106KA73D
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X5R, 0603 [1608 Metric] (Alt: GRM188R61E106KA73D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0293 / $0.0330 | Buy Now |
|
DISTI #
GRM188R61E106KA73D
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 30594 |
|
$0.0286 / $0.0968 | Buy Now |
|
|
Chip Stock | 25V10uFX5R±10%0603MultilayerCeramicCapacitorsMLCC-SMD/SMTROHS | 832500 |
|
RFQ | |
|
|
LCSC | 25V 10uF X5R 10% 0603 Ceramic Capacitors RoHS | 235680 |
|
$0.0165 / $0.0308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM188R61E106KA73D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R61E106KA73D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | Murata Electronics | |
| Capacitance | 10 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.8 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | YES | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM188R61E106KA73D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R61E106KA73D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM188R61E106KA73J | Murata Manufacturing Co Ltd | $0.0716 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | GRM188R61E106KA73D vs GRM188R61E106KA73J |
| CC0603KCX5R8BB106 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRM188R61E106KA73D vs CC0603KCX5R8BB106 |
| CC0603KRX5R8BB106 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRM188R61E106KA73D vs CC0603KRX5R8BB106 |
| CL10A106KA8NNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | GRM188R61E106KA73D vs CL10A106KA8NNND |
| CL10A106KA8NNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | GRM188R61E106KA73D vs CL10A106KA8NNNL |
| 225491643676 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | GRM188R61E106KA73D vs 225491643676 |
| SCM10D106KAND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | GRM188R61E106KA73D vs SCM10D106KAND |
| 223891653676 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | GRM188R61E106KA73D vs 223891653676 |
| SCM10D106KANC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | GRM188R61E106KA73D vs SCM10D106KANC |
| CC0603KPX5R8BB106 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRM188R61E106KA73D vs CC0603KPX5R8BB106 |
The recommended land pattern for the GRM188R61E106KA73D capacitor can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
The Equivalent Series Resistance (ESR) of the GRM188R61E106KA73D capacitor is an important parameter in high-frequency circuits. A lower ESR value can help reduce energy losses and improve the overall efficiency of the circuit. In high-frequency circuits, a capacitor with a low ESR value can help reduce the impedance and improve the signal integrity.
The GRM188R61E106KA73D capacitor is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's essential to consider the capacitor's temperature coefficient and derating factors when designing for high-temperature applications.
The voltage rating of the GRM188R61E106KA73D capacitor is an important factor in ensuring its reliability. Operating the capacitor at a voltage below its rated value can help reduce the risk of electrical stress and improve its overall reliability.
The recommended soldering profile for the GRM188R61E106KA73D capacitor can be found in the Murata Soldering Guidelines document, which provides guidelines for reflow soldering, wave soldering, and hand soldering to ensure reliable mounting and soldering.