-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1627
|
Newark | Cap, 2.2Uf, 35V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM188R6YA225MA12D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0210 / $0.0900 | Buy Now |
DISTI #
490-10486-1-ND
|
DigiKey | CAP CER 2.2UF 35V X5R 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
107437 In Stock |
|
$0.0124 / $0.1300 | Buy Now |
DISTI #
GRM188R6YA225MA12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 35 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R6YA225MA12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0135 / $0.0150 | Buy Now |
DISTI #
81-GRM188R6YA225MA2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 35 VDC 20% 0603 X5R RoHS: Compliant | 7256 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | 0603 35 V 2.2 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 28000Reel |
|
$0.0114 / $0.0131 | Buy Now |
|
Future Electronics | 0603 35 V 2.2 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0114 / $0.0131 | Buy Now |
|
Quest Components | 142 |
|
$0.0700 / $0.1400 | Buy Now | |
DISTI #
GRM188R6YA225MA12D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 35 VDC 20% 0603 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0116 / $0.0136 | Buy Now |
DISTI #
GRM188R6YA225MA12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 35 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R6YA225MA12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0135 / $0.0150 | Buy Now |
DISTI #
GRM188R6YA225MA12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 35 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R6YA225MA12D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM188R6YA225MA12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R6YA225MA12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |