If you like Findchips… You will love Findchips PRO. Try it Now.

GRM188R71A105KA61D

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Manufacturer Murata Manufacturing Co Ltd

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
LMK107B7105KA-T Capacitors Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch TAIYO YUDEN GRM188R71A105KA61D vs LMK107B7105KA-T
C0603C105K8RACTM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation GRM188R71A105KA61D vs C0603C105K8RACTM
0603B105K100S Capacitors Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP Fenghua Advanced Technology GRM188R71A105KA61D vs 0603B105K100S
LMK107B7105KA Capacitors Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP TAIYO YUDEN GRM188R71A105KA61D vs LMK107B7105KA
LMK107B7105KAHT Capacitors Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch TAIYO YUDEN GRM188R71A105KA61D vs LMK107B7105KAHT
0603B105K100CT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP Walsin Technology Corporation GRM188R71A105KA61D vs 0603B105K100CT
C1608X7R1A105K080AC Capacitors Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT TDK Corporation of America GRM188R71A105KA61D vs C1608X7R1A105K080AC
0603B105K100NT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP Fenghua Advanced Technology GRM188R71A105KA61D vs 0603B105K100NT
GRM188R71A105KA61J Capacitors Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM188R71A105KA61D vs GRM188R71A105KA61J
CGJ3E2X7R1A105K080AA Capacitors Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation of America GRM188R71A105KA61D vs CGJ3E2X7R1A105K080AA

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. India
    85
  • 3. Spain
    83
  • 4. Switzerland
    80
  • 5. Japan
    79
  • 6. Malaysia
    78
  • 7. United States of America
    77
  • 8. Iceland
    74
  • 9. Austria
    72
  • 10. Norway
    72

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Non-Isolated RS-485 to Wi-Fi Bridge with 24 VAC Power Reference Design
    TIDA-00485: The TIDA-00485 TI Design uses Texas Instruments SimpleLink Wi-Fi CC3200 Internet-on-a-chip Wireless MCU module to create a data bridge between an RS-485 network and a Wi-Fi network. An SN65HVD72 transceiver provides the RS-485 Interface with 12 kV of ESD protection, and additional protection is provided on board. The design can be powered with AC or DC power up to 30 V RMS or 48 V peak. A version of this design with an isolated RS-485 interface is presented in TIDA-00486.
  • Low Noise High PSRR LDO Reference Design for Powering Hi-Fi Audio Application
    TIDA-00571: The TIDA-00571 can provide very quiet output power for Hi-Fi audio application.
  • Ultrasonic Water Flow Meter Design using Time to Digital Conversion
    TIDM-ULTRASONIC-FLOW-TDC: The TIDM-ULTRASONIC-FLOW-TDC is a reference design for an ultrasonic flow meter (water, gas or heat meter) with LCD built using a Time-to-Digital converter and an ultra-low power MCU. Solution includes optimized leakage detection, low power consumption, and a small form factor that are important requirements for water, heat and gas meter applications. This design also includes a high efficiency DC-DC converter for system power.
  • Linear Regulator Power Solution Reference Design for Reducing MSP430G2xx3 Power Dissipation
    TIDA-00691: This linear regulator power solution provides power supply to MSP430 microcontroller. By implementing two linear regulator in parallell but work seperately, this power solution can reduce system power dissipation. Low quiescent current LP5900-3.3 and LP5900-1.8 are fit for this application.
  • Thermocouple AFE Using RTD or Integrated Temperature Sensor for Cold Junction Compensation (CJC)
    TIDA-00168: The sole objective of this reference design is to provide comprehensive details on how to design a simple, robust, and accurate analog front end (AFE) circuit for making precision temperature measurements with thermocouple sensors. TIDA-00168 explains the theory, operation, and complications involved in a step-by-step manner. Additionally, this reference design emphasizes topics like error analysis, the necessity of an anti-aliasing filter, biasing resistors for sensor diagnostics, CJC, linearization technique for sensor data, and the design challenges of printed circuit boards.
  • 16-Bit, 1MSPS Multiplexed Data Acquisition Reference Design
    TIPD169: This design is for a 16-bit 1MSPS single-ended, multiplexed data acquisition system (DAQ) for dc inputs. The system is composed of a 16-bit successive-approximation-register (SAR) analog-to-digital converter (ADC), SAR ADC driver, reference driver, and multiplexer. The design shows the process to optimize a single-ended DAQ to achieve fast settling at a sampling rate of 1MSPS.
  • Uniquely Efficient Isolated DC/DC Converter for Ultra-Low Power and Low Power Apps Reference Design
    TIDA-00349: The TIDA-00349 TI Design is an isolated DC/DC converter turn-key solution, delivering exceptionally high efficiencies up to 85% from ultra-low power up to 60mW. Open-loop control removes the need for opto-couplers, while a primary side half-bridge topology operating at 60kHz and secondary side Schottky rectification provides low switching losses, enabling highly efficient power conversion. The single side populated PCB board provides a convenient tool for evaluation and on-the-fly optimization of the design, with adequate headers, jumpers and test points for covering a wide variety of applications. Watch a TIDA-00349 Overview video on the isolated DC/DC converter turn-key solution NOW
  • Optimized Latency, Power and Memory Footprint Thermocouple Sensing Front-end Reference Design
    TIDA-00468: The TIDA-00468 Reference design shows how to build an isolated thermocouple sensing front-end with optimized power-consumption for loop powered application while: • reducing footprint from classical look-up table approach and • keeping the fast response time of linear piece wise interpolation
  • Highly Efficient Power & Data Transmission for Isolated Low Power Applications Reference Design
    TIDA-00459: TIDA-00459 provides a turnkey solution for the design and evaluation of sensor transmitters and other applications requiring isolated data transmission and isolated power conversion. The design is based on the LaunchPadTM form factor and showcases a unique power saving methode for transmitting the data accross the isolation barrier. The highly efficient on-board isolated DC/DC converter enables its use in low power applications and applications with limited input power budget like 4- to 20-mA loop powered systems. Watch a TIDA-00349 Overview video, covering the same isolated power topology as used in TIDA-00459 NOW
  • Isolated RS-485 to Wi-Fi Bridge with 24 VAC Power Reference Design
    TIDA-00486: The TIDA-00486 TI Design uses Texas Instruments SimpleLink Wi-Fi CC3200 Internet-on-a-chip Wireless MCU module to create a data bridge between an RS-485 network and a Wi-Fi network. An ISO15 transceiver provides an isolated RS-485 interface with up to 2500 VRMS of isolation. The LM5160 Fly-Buck™ power supply provides both isolated and non-isolated 3.3 V outputs for the two portions of the circuit. The design can be powered with AC or DC power up to 30 VRMS or 48 V peak A version of this design with a non-isolated RS-485 interface is presented in TIDA-00485.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →