If you like Findchips… You will love Findchips PRO. Try it Now.

GRM188R71C105KA12D

Manufacturer Murata Manufacturing Co Ltd

CAD Models Information

Distributors with Stock

Total Inventory

198,304

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. China
    86
  • 3. India
    82
  • 4. Thailand
    78
  • 5. Israel
    76
  • 6. Singapore
    75
  • 7. Mexico
    74
  • 8. Algeria
    73
  • 9. United Kingdom
    70
  • 10. Brazil
    70

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • System Level Power Reference Design for A13 Automotive Wireless Charger Transmitter
    PMP10709: PMP10709 is a system optimized 50 W power designs for A13 Wireless Charger Transmitter used in automotive system. The design has various front end automotive protections such as Load dump through TVS (ISO pulse testing), Reverse Voltage (Through PFET’s body diode), Battery Disconnect Switch with OVP protection (PFET). PMP10709 is primarily four Switch synchronous Buck – Boost design, which supports wide Input voltage range (7V-20V) and delivers any output from 1V-10V based on DAC output of the A13 Wireless Charger. The DAC output changes from 1V to 3.3V which in turn changes the output voltage from 10V to 1V (on the fly) as needed by the algorithm of A13 wireless charger’s transmitter. This design utilizes best in Class Synchronous four Switch Buck Boost Controller LM5175. The design accepts an input voltage of 7Vin to 20Vin and provides the output of 1V- 10V@5 A. Output current never exceeds 5A to protect the charging Coil. The average current regulation loop of the IC at the output is used for this protection.
  • Wide AC input AC/DC power supply for 3 phase E-meter (5V @ 0.1A) - PMP4303.1 - TI Tool Folder
    PMP4303: Simple nonSR buck with TPS54140 for various output voltages (1.8V, 2.5V, 3.3V, 5.0V) up to 1Amp load out of 16V to 36V.
  • Automotive Power Supply with Pre-Boost Reference Design
    PMP10223.1: The PMP10223 automotive power reference design provides 5.0V @ 1.1A, 3.3V @ 0.6A and 1.3V at 1.0A. A pre-boost provides 9.0V @ 1.7A to ensure proper operation even during startup of the engine. A synchronous buck converters generates 6.0V @ 2.2A as an intermediate rail for the following buck converters.
  • 220W Synchronous 4 Switch Buck-Boost Converter
    PMP9490: PMP9490 is a 225W four Switch Buck –Boost Design utilizing best in Class Synchronous Buck Boost Converter LM5175. The design accepts an input voltage of 9.5Vin to 20Vin and provides the outputs of 15V@15 A for Constant Voltage Output Application such as Voltage stabilizer or as Power amplifier SMPS, 10.8V to 15V@12.5A for CC/CV Battery Charger application, and 12.5 A for Constant Current LED Drive application. It features an inexpensive and more efficient solution to using discrete Buck and boost converters. The average current regulation loop of the IC at the output is used for Battery Charging profiling with no external circuit being involved.
  • Wide AC input AC/DC power supply for 3 phase E-meter (5V @ 0.1A)
    PMP4303.1: Simple nonSR buck with TPS54140 for various output voltages (1.8V, 2.5V, 3.3V, 5.0V) up to 1Amp load out of 16V to 36V.
  • Dynamic Field-Powered NFC for Data Logging Access Control & Security Applications Reference Design
    TIDA-00217: This reference design is a sub-system design for NFC (Near Field Communication) and authentication. This subsystem design is intended as a reference design for part authentication, access control, personal identification, battery-less sensor interface, security token transfer, and low power transfer of local data. In many systems, especially safety critical applications, it is imperative that only authentic, inspected, and properly maintained parts are utilized. The documentation describes the implementation of a subsystem capable of storing such information and communicating this data to the outside world by way of NFC or I2C/SPI/UART to a connected host controller. This reference design provides an easy method for wireless data and power transfer to any standard NFC compliant device.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.3: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • Dual Phase Synchronous Buck
    PMP7884: This is a dual-phase, synchronous buck converter with an input voltage range of 30.6V-to-37.4Vin and an output of 9Vout @ 15A.
  • Automotive ADAS Power Design Optimized for Xilinx® Zynq® 7010 SoC
    TIDA-00389: The TIDA-00389 design is an optimized power solution for Xilinx® Zynq® 7010 FPGA/SoC (out of the Zynq® 7000 series family of products). It targets ADAS applications where customers opt to use FPGA instead of Multicore DSP or MPU. This design runs from a single intermediate 3.3V or 5V power supply rail and provides a complete solution to power the Xilinx® Zynq® 7010. DDR memory termination and a 5V supply for a CAN Transceiver are also implemented. A LM3880 provides power up and power down sequencing. The design is tested and optimized for automotive applications.
  • Wide AC input AC/DC power supply for 3 phase E-meter (5V @ 0.2A)
    PMP4303.2: Simple nonSR buck with TPS54140 for various output voltages (1.8V, 2.5V, 3.3V, 5.0V) up to 1Amp load out of 16V to 36V.
  • Sepic with Adjustable Output Voltage and Input Current Limit Reference Design
    PMP10151: This reference design provides an adjustable output voltage between 20V and 25V and an input voltage range of 10V to 14V. It also provides the functionality to limit the input current of the converter between 70mA and 135mA. The adjustable values are set by a VID interface which is either discrete or integrated.
  • 12V/400W Dual-Phase 1/4 Brick Buck Converter Reference Design Delivers 97% Peak Efficiency
    PMP7819: This 400W ¼ brick DC/DC converter leverages the LM5119’s dual-phase capability to drive a 33A load in an industry-standard ¼ brick module footprint. This compact design delivers 97% peak efficiency while maintaining balanced current through each phase, which reduces thermal stress and enables lower system cost by eliminating the need to over-design the surrounding power components.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.4: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • 3.3V Low-Cost Non-Isolated Offline Converter for Smart E-Meters Reference Design
    PMP9310: The PMP9310 is an offline converter that supplies 3.3VDC output at up to 132mA. It is used for 50Hz single-phase smart e-meters where maximum allowable input apparent power is regulated (typically 4VA) and galvanic isolation is unnecessary. It solves the problem of limited available output power typically seen in a linearly regulated output stage. By employing the wide input LM5017 buck switcher, the capacitor-drop design sets the input of the DC-DC stage at a high value of 72V and extracts significantly more power from the mains at a given input apparent power. The extra available output power supports a system design that incorporates extra functionalities.
  • Automotive Power Supply with Pre-Boost Reference Design
    PMP10223.4: The PMP10223 automotive power reference design provides 5.0V @ 1.1A, 3.3V @ 0.6A and 1.3V at 1.0A. A pre-boost provides 9.0V @ 1.7A to ensure proper operation even during startup of the engine. A synchronous buck converters generates 6.0V @ 2.2A as an intermediate rail for the following buck converters.
  • Automotive Power Supply with Pre-Boost Reference Design - PMP10223.2 - TI Tool Folder
    PMP10223: The PMP10223 automotive power reference design provides 5.0V @ 1.1A, 3.3V @ 0.6A and 1.3V at 1.0A. A pre-boost provides 9.0V @ 1.7A to ensure proper operation even during startup of the engine. A synchronous buck converters generates 6.0V @ 2.2A as an intermediate rail for the following buck converters.
  • Automotive Power Supply with Pre-Boost Reference Design
    PMP10223.2: The PMP10223 automotive power reference design provides 5.0V @ 1.1A, 3.3V @ 0.6A and 1.3V at 1.0A. A pre-boost provides 9.0V @ 1.7A to ensure proper operation even during startup of the engine. A synchronous buck converters generates 6.0V @ 2.2A as an intermediate rail for the following buck converters.
  • Hercules Safety MCU Industrial Power Solution Reference Design - PMP10189.3 - TI Tool Folder
    PMP10189: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • Dual Phase Synchronous Buck (30Vout@10A)
    PMP7885: This is a dual-phase, synchronous buck converter with an input voltage range of 30.6V-to-37.4Vin and providing an output of 30Vout @ 10A.
  • Automotive ADAS Power Design Optimized for Xilinx® Zynq® 7020 SoC
    TIDA-00390: The TIDA-00390 design is an optimized power solution for Xilinx® Zynq® 7020 FPGA/SoC (out of the Zynq® 7000 series family of products). It targets ADAS applications where customers opt to use FPGA instead of Multicore DSP or MPU. This design runs from a single intermediate 3.3V or 5V power supply rail and provides a complete solution to power the Xilinx® Zynq® 7020. DDR memory termination and a 5V supply for a CAN Transceiver are also implemented. A LM3880 provides power up and power down sequencing. The design is tested and optimized for automotive applications.
  • Interface to a Sin/Cos Encoder with Sitara AM437x Reference Design
    TIDA-00178: The TIDA-00178 reference design is an EMC compliant industrial interface to Sin/Cos position encoders. Applications include industrial drives, which require accurate speed and position control. The design utilizes a 16-bit dual sample ADC with drop-in compatible 14- or 12-bit versions available, allowing for optimization of performance and cost. TIDA-00178 provides a direct connection to Sitara AM437x using SPI and QEP. For quick evaluation it features a 60-pin connector which directly fits the AM437x IDK. An example firmware for Sitara AM437x IDK is provided, which outputs the measured angle from the Sin/Cos encoder with up to 28-bit resolution through the Sitara’s USB virtual COM port.
  • 9 to 42Vin 5V/12V/20V @ 5A Synchronous 4-Switch Buck-Boost Converter Reference Design - PMP10698.3 - TI Tool Folder
    PMP10698: PMP10698 is a synchronous 4-switch buck-boost converter which utilizes the LM5175 controller for USB type C applications. The output voltage can be selected for 5V, 12V or 20V at 5A using jumpers or open drain control switches. The LM5175 average current loop sets a maximum output current of 6.25A.
  • 860W Dual Phase Synchronous Buck Converter in Quarter Brick Footprint
    PMP9260: PMP9260 is a dual-phase synchronous buck converter utilizing the LM5119 dual synchronous buck controller I.C. The design accepts an input voltage of 33V to 60V and provides a 28V output capable of supplying 30A of current to the load. This represents a maximum power density design of 860W in a quarter brick footprint. The maximum component height is set by the Coilcraft VER2923-103 inductors at 0.875 in.
  • The best compatability with E-Transfomer for 5W MR16 application
    PMP8008: This demonstration board is desinged for 5W / 3 LEDs MR16 application. The board is favorable for difference supply source, DC power supply (12VDC), AC Magnet Transfomer (12VAC with 50/60Hz) & E-transfromer (12VAC). Also, It has very good E-transfomer compatability and higher efficiency.
  • Wide AC input AC/DC power supply for 3 phase E-meter (12V @ 0.5A)
    PMP4303.3: Simple nonSR buck with TPS54140 for various output voltages (1.8V, 2.5V, 3.3V, 5.0V) up to 1Amp load out of 16V to 36V.
  • 9 to 42Vin 5V/9V/12V @ 3A Synchronous 4-Switch Buck-Boost Converter Reference Design
    PMP10624.3: PMP10624 is a synchronous 4-switch buck-boost converter which utilizes the LM5175 controller for USB type C applications. The output voltage can be selected for 5V, 9V or 12V at 3A using jumpers or open drain control switches. The LM5175 average current loop sets a maximum output current of 4A.
  • 9 to 42Vin 5V/12V/20V @ 5A Synchronous 4-Switch Buck-Boost Converter Reference Design
    PMP10698.3: PMP10698 is a synchronous 4-switch buck-boost converter which utilizes the LM5175 controller for USB type C applications. The output voltage can be selected for 5V, 12V or 20V at 5A using jumpers or open drain control switches. The LM5175 average current loop sets a maximum output current of 6.25A.
  • Direct Type/ Local Dimming (Conventional TV power + Boost + LED driver)
    PMP4298: In this topology, the UCC28051 is a boost transition mode (TM) power factor corrector (PFC), which can rectify an AC input line voltage to 380V DC; the resonant LLC stage UCC25600 regulates the output to 24V/2A for an audio amplifier with feedback to the LLC controller, and 48V for the LED driver input. The flyback with UCC28610 in parallel generates 5V/3A for the system board and 5V/1A for standby power. In the LED driver stage, the 48V input voltage requires another front end boost stage to boost the output voltage to 80V, which connects to the eight-channel TLC5960 with 20LEDs at 120mA per string.This technique is the most common type of current LED backlight; the LLC design is easily implemented. The intelligent headroom voltage monitor (oriHVM™) automatically minimizes the power loss caused by the LED forward voltage change. Only a single additional resistor regulates the boost dc-dc output voltage.
  • Automotive Power Supply with Pre-Boost Reference Design
    PMP10223.5: The PMP10223 automotive power reference design provides 5.0V @ 1.1A, 3.3V @ 0.6A and 1.3V at 1.0A. A pre-boost provides 9.0V @ 1.7A to ensure proper operation even during startup of the engine. A synchronous buck converters generates 6.0V @ 2.2A as an intermediate rail for the following buck converters.
  • Ultralow Power Multi-sensor Data Logger with NFC Interface Reference Design
    TIDA-00524: TIDA-00524 provides a complete reference design for asset tracking & cold chain data logging with over 5 year battery life and a simple NFC (Near Field Communication) interface for configuration & read back. For maximum flexibility, the system offers the choice of multiple sensor configurations to monitor temperature (TMP112), ambient light (OPT3001), and/or humidity (HDC1000). NFC is provided by TI’s RF430CL331H and up to 64KB of non-volatile FRAM memory is available with the MSP430FR5969 MCU.
  • High Voltage Synchronous Buck, 5V/9A out of 48V Telecom Input Reference Design
    PMP10117: This reference design delivers 5.1V with 9A output current out of 48V. It could be also used for 48V automotive bus voltage.
  • 9 to 42Vin 5V/9V/12V @ 3A Synchronous 4-Switch Buck-Boost Converter Reference Design
    PMP10624.1: PMP10624 is a synchronous 4-switch buck-boost converter which utilizes the LM5175 controller for USB type C applications. The output voltage can be selected for 5V, 9V or 12V at 3A using jumpers or open drain control switches. The LM5175 average current loop sets a maximum output current of 4A.
  • Noise-immune Capacitive Proximity Sensor System Reference Design
    TIDA-00466: The FDC2214 proximity and capacitive sensing design demonstrates the use of TI's capacitive sensing technology to sense and detect the presence of various objects. The design is a complete hardware and firmware solution. The firmware processes the data from one proximity sensor and two capacitive touch buttons via the FDC2214 to determine whether an object is in the intended sensing area. Dedicated colored LEDs light up once the device detects a target in close proximity to the board or detects a press on the buttons. The design is powered by one AA-battery.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.1: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • Automotive Dual-buck with Pre-boost 3.3V @ 2.3A and 3.3V @ 1.8A Reference Design - PMP8637.3 - TI Tool Folder
    PMP8637: This design is an automotive power solution with two synchronous bucks and a pre-boost to keep the output voltage stable during cranking. The bucks provide 3.3V @ 2.3A and 3.3V @ 1.8A, the output of the pre-boost is 7.0V @ 2.1A.
  • Power Solution for an Engineering Equipment Fuel Injector
    PMP7967: The PMP7967 converts a DC input of 6V-42V to an output of 90V at 1.5A. The design uses four interleaved LM5122 boost controllers with each controller switching at 100kHz. The resulting 4-phase boost converter has a ripple frequency of 400kHz. Freqeucny can also be synchronized to an external signal. Four 330μF aluminum electrolytic capacitors are used at the output to support sudden load current demands in the fuel injector solenoids.
  • 9 to 42Vin 5V/12V/20V @ 5A Synchronous 4-Switch Buck-Boost Converter Reference Design
    PMP10698.2: PMP10698 is a synchronous 4-switch buck-boost converter which utilizes the LM5175 controller for USB type C applications. The output voltage can be selected for 5V, 12V or 20V at 5A using jumpers or open drain control switches. The LM5175 average current loop sets a maximum output current of 6.25A.
  • Wide AC input AC/DC power supply for 3 phase E-meter (5V @ 0.2A) - PMP4303.2 - TI Tool Folder
    PMP4303: Simple nonSR buck with TPS54140 for various output voltages (1.8V, 2.5V, 3.3V, 5.0V) up to 1Amp load out of 16V to 36V.
  • 9 to 42Vin 5V/12V/20V @ 5A Synchronous 4-Switch Buck-Boost Converter Reference Design
    PMP10698.1: PMP10698 is a synchronous 4-switch buck-boost converter which utilizes the LM5175 controller for USB type C applications. The output voltage can be selected for 5V, 12V or 20V at 5A using jumpers or open drain control switches. The LM5175 average current loop sets a maximum output current of 6.25A.
  • Boost Converter With 18 to 30Vin and 300V @ 10mA Output Reference Design
    PMP8621: This design is a boost converter generating 300V @ 10mA from an input voltage range of 18 to 30V.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.2: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.5: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • CAN to Wi-Fi Gateway Reference Design
    TIDA-00380: The TIDA-00380 CAN to Wi-Fi Gateway is a reference design that shows how to add Wi-Fi connectivity to a CAN network. The design provides a simple way for users to gain access to the CAN bus traffic via a web page. This connection can be used for diagnostics or to add the capability to control the CAN bus. This TI Design provides a complete solution with design files and test results.
  • Automotive Power Supply with Pre-Boost Reference Design - PMP10223.4 - TI Tool Folder
    PMP10223: The PMP10223 automotive power reference design provides 5.0V @ 1.1A, 3.3V @ 0.6A and 1.3V at 1.0A. A pre-boost provides 9.0V @ 1.7A to ensure proper operation even during startup of the engine. A synchronous buck converters generates 6.0V @ 2.2A as an intermediate rail for the following buck converters.
  • Power Solution for an Automotive Fuel Injector
    PMP7966: PMP7966 is a 4-phase boost converter rated for 52V output at 2.5A from an input voltage of 6V to 42V. This design uses LM5122 boost controllers at a switching frequency of 100 kHz each phase, resulting in 400 kHz input and output ripple. 680μF aluminum electrolytic capacitors are used at the output of each phase, providing hold-up to support large transient currents.
  • Direct Type and Local Dimming for Conventional TV power with an LED driver, no boost DC/DC
  • 5W WPC (Qi) Compliant Wireless Power Transmitter for 5V Applications Reference Design
    TIDA-00259: This reference design showcases the bq500212A in a 5W WPC (Qi) compliant wireless power transmitter for 5V applications. The transmitter circuits are laid out in a 50mm X 50mm configuration which matches the dimensions for WPC Type A11 TX Coil. The design is Qi certified and has been certified to WPC v1.1 standard.
  • Automotive Power Supply with Pre-Boost Reference Design
    PMP10223.3: The PMP10223 automotive power reference design provides 5.0V @ 1.1A, 3.3V @ 0.6A and 1.3V at 1.0A. A pre-boost provides 9.0V @ 1.7A to ensure proper operation even during startup of the engine. A synchronous buck converters generates 6.0V @ 2.2A as an intermediate rail for the following buck converters.
  • Automotive Dual-buck with Pre-boost 3.3V @ 2.3A and 3.3V @ 1.8A Reference Design
    PMP8637.3: This design is an automotive power solution with two synchronous bucks and a pre-boost to keep the output voltage stable during cranking. The bucks provide 3.3V @ 2.3A and 3.3V @ 1.8A, the output of the pre-boost is 7.0V @ 2.1A.
  • 9 to 42Vin 5V/9V/12V @ 3A Synchronous 4-Switch Buck-Boost Converter Reference Design
    PMP10624.2: PMP10624 is a synchronous 4-switch buck-boost converter which utilizes the LM5175 controller for USB type C applications. The output voltage can be selected for 5V, 9V or 12V at 3A using jumpers or open drain control switches. The LM5175 average current loop sets a maximum output current of 4A.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →