If you like Findchips… You will love Findchips PRO. Try it Now.

GRM188R71H102KA01D

Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Manufacturer Murata Manufacturing Co Ltd
Price Range $0.3360

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

813,555

Part Number Description Manufacturer Compare
C0603X102K5RALAUTO Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP KEMET Corporation GRM188R71H102KA01D vs C0603X102K5RALAUTO
C0603X102K5RACTU Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP KEMET Corporation GRM188R71H102KA01D vs C0603X102K5RACTU
C0603X102K5RALTM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP KEMET Corporation GRM188R71H102KA01D vs C0603X102K5RALTM
C0603X102K5RAC Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP KEMET Corporation GRM188R71H102KA01D vs C0603X102K5RAC
C0603X102K5RACTM Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation GRM188R71H102KA01D vs C0603X102K5RACTM
C0603X102K5RAL Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP KEMET Corporation GRM188R71H102KA01D vs C0603X102K5RAL
C0603X102K5RALTU Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP KEMET Corporation GRM188R71H102KA01D vs C0603X102K5RALTU

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. India
    90
  • 3. China
    90
  • 4. SGP
    88
  • 5. HKG
    83
  • 6. Pakistan
    81
  • 7. Thailand
    80
  • 8. United Kingdom
    80
  • 9. Canada
    79
  • 10. Russia
    78

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • Low Power Flyback with Ultra Wide Input Voltage Range Reference Design
    PMP10098: This reference design has an ultra-wide input voltage range from 19-375V DC / 19-265V AC, and provides an isolated output of 12.0V/40mA. A linear regulator provides a second output of 5.0V/15mA.
  • Automotive Buck-boost Converter Providing 8V @ 1.5A Reference Design
    PMP8635: This design is a buck-boost converter for automotive applications covering an input voltage range of 2..20V. It provides an output voltage of 8.0V @ 1.5A continuous / 2.5A peak.
  • 220W Synchronous 4 Switch Buck-Boost Converter
    PMP9490: PMP9490 is a 225W four Switch Buck –Boost Design utilizing best in Class Synchronous Buck Boost Converter LM5175. The design accepts an input voltage of 9.5Vin to 20Vin and provides the outputs of 15V@15 A for Constant Voltage Output Application such as Voltage stabilizer or as Power amplifier SMPS, 10.8V to 15V@12.5A for CC/CV Battery Charger application, and 12.5 A for Constant Current LED Drive application. It features an inexpensive and more efficient solution to using discrete Buck and boost converters. The average current regulation loop of the IC at the output is used for Battery Charging profiling with no external circuit being involved.
  • Class 1 Non-isolated Buck Converter (5V/560mA) for PoE PD Applications Reference Design
    PMP9676: This converter is used for Class 1 PoE PD applications where isolation is not required. The TPS2378 PD controller plus LM5006 buck converter provide 5V/560mA with good efficieny in a small size. The LM5006 can be configured with a diode rectifier for lowest cost or a synchronous FET rectifier for improved efficiency.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.3: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • Sepic with Adjustable Output Voltage and Input Current Limit Reference Design
    PMP10151: This reference design provides an adjustable output voltage between 20V and 25V and an input voltage range of 10V to 14V. It also provides the functionality to limit the input current of the converter between 70mA and 135mA. The adjustable values are set by a VID interface which is either discrete or integrated.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.4: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • 20W SEPIC Low-Cost Lead Acid Battery Charger Reference Design
    PMP10081: The PMP10081 reference design shows a simple and low-cost solution of a lead acid battery charger. The input voltage range is from 9V to 36V and the maximum output voltage is 13.8V, which is sufficient for a six-cell lead acid battery with a charge current up to 1.5A.
  • Hercules Safety MCU Industrial Power Solution Reference Design - PMP10189.3 - TI Tool Folder
    PMP10189: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • Xilinx Kintex UltraScale FPGA Power Solution Reference Design with PMBus
    PMP9444: The PMP9444 reference design provides all the power supply rails necessary to power Xilinx's Kintex UltraScale family of FPGAs. It features two UCD90120A's for flexible power up and power down sequencing as well as voltage monitoring, current monitoring, and voltage margining through the PMBus interface. This design uses a 12V input.
  • Reference Design - DDR3/DDR4 Power Supply with 5V Input and 10A Load for Industrial PCs
    PMP10029.1: This reference design shows a universal power supply solution for DDR3 and DDR4 memory. A synchronous Buck converter provides an output voltage of 1.35V for a 9A load in DDR3L configuration. A linear regulator provides a second voltage of 0.675V for a 2A load.
  • Direct Type/ Local Dimming (Conventional TV power + Boost + LED driver)
    PMP4298: In this topology, the UCC28051 is a boost transition mode (TM) power factor corrector (PFC), which can rectify an AC input line voltage to 380V DC; the resonant LLC stage UCC25600 regulates the output to 24V/2A for an audio amplifier with feedback to the LLC controller, and 48V for the LED driver input. The flyback with UCC28610 in parallel generates 5V/3A for the system board and 5V/1A for standby power. In the LED driver stage, the 48V input voltage requires another front end boost stage to boost the output voltage to 80V, which connects to the eight-channel TLC5960 with 20LEDs at 120mA per string.This technique is the most common type of current LED backlight; the LLC design is easily implemented. The intelligent headroom voltage monitor (oriHVM™) automatically minimizes the power loss caused by the LED forward voltage change. Only a single additional resistor regulates the boost dc-dc output voltage.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.1: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • Automotive Dual-buck with Pre-boost 3.3V @ 2.3A and 3.3V @ 1.8A Reference Design - PMP8637.3 - TI Tool Folder
    PMP8637: This design is an automotive power solution with two synchronous bucks and a pre-boost to keep the output voltage stable during cranking. The bucks provide 3.3V @ 2.3A and 3.3V @ 1.8A, the output of the pre-boost is 7.0V @ 2.1A.
  • 4-Channel LED Spotlight Driver Reference Design
    PMP10171: The PMP10171 reference design is a boost LED driver with four outputs. It has an input voltage range of 10 .. 30V and provides 500mA at 40V maximum. A microcontroller provides an adjustable PWM signal for adjusting the brightness of the LEDs.
  • 12V@5A Synchronous SEPIC Converter Reference Design
    PMP10886: This reference design operates from a 6V to 16V input and supplies 12V @ 5A out. It utilizes the LM5122 synchronous boost controller to operate as a synchronous SEPIC converter. The circuit achieves greater than 95% efficiency at maximum load.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.2: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • Hercules Safety MCU Industrial Power Solution Reference Design
    PMP10189.5: This reference design is a complete power solution for the Hercules™ Safety MCU. The input voltage can be in the range of 48..60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA.
  • 270W Dual-Phase Boost Converter for Automotive Applications Reference Design
    PMP9595: This two-phase boost operates from 6V - 36Vin and supplies 18V at 15A out (inputs higher than 18V pass through to the output). Small surface mount components are realized thanks to a high switching frequency and ripple cancellation on input and output capacitors.
  • Reference Design - DDR3/DDR4 Power Supply with 5V Input and 10A Load for Industrial PCs
    PMP10029: This reference design shows a universal power supply solution for DDR3 and DDR4 memory. A synchronous Buck converter provides an output voltage of 1.35V for a 9A load in DDR3L configuration. A linear regulator provides a second voltage of 0.675V for a 2A load.
  • Direct Type and Local Dimming for Conventional TV power with an LED driver, no boost DC/DC
  • Digitally Tunable MDAC Based State Variable Filter Reference Design
    TIPD160: This MDAC based state variable filter offers highly accurate digital tuning of gain, center/cut off frequency, and quality factor. This circuit provides three separate filter outputs: low pass, band pass, and high pass that can be accessed simultaneously. This circuit is suitable for a broad range of applications requiring accurate digital filter tuning from audio to industrial and more!
  • Automotive Dual-buck with Pre-boost 3.3V @ 2.3A and 3.3V @ 1.8A Reference Design
    PMP8637.3: This design is an automotive power solution with two synchronous bucks and a pre-boost to keep the output voltage stable during cranking. The bucks provide 3.3V @ 2.3A and 3.3V @ 1.8A, the output of the pre-boost is 7.0V @ 2.1A.
  • Xilinx Virtex UltraScale FPGA Power Solution with PMBus Reference Design
    PMP9475: The PMP9475 12V-input reference design provides all the power supply rails necessary to power Xilinx's Virtex® UltraScale™ family of FPGAs in a compact, highly efficient design. This design uses several of TI's PMBus Point-Of-Load voltage regulators for ease of design/configuration and telemetry of critical rails. It features a UCD90120A for flexible power up and power down sequencing as well as voltage monitoring, current monitoring, and voltage margining through the PMBus interface.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →