Datasheets
GRM188R71H103KA01D by:

Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Part Details for GRM188R71H103KA01D by Murata Manufacturing Co Ltd

Overview of GRM188R71H103KA01D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for GRM188R71H103KA01D

Part # Distributor Description Stock Price Buy
Bristol Electronics   234060
RFQ
Bristol Electronics   157428
RFQ
Bristol Electronics   156000
RFQ
Quest Components Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. 24187
  • 1 $0.0496
  • 2,689 $0.0093
  • 21,506 $0.0081
$0.0081 / $0.0496 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. 86860
  • 1 $0.0450
  • 22,223 $0.0060
  • 83,334 $0.0053
$0.0053 / $0.0450 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. 49479
  • 1 $0.0450
  • 3,334 $0.0045
  • 44,445 $0.0039
$0.0039 / $0.0450 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. 124800
  • 1 $0.0930
  • 40,324 $0.0109
  • 92,167 $0.0093
$0.0093 / $0.0930 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. 5736
  • 1 $0.0930
  • 324 $0.0310
  • 1,614 $0.0186
$0.0186 / $0.0930 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. 1556
  • 1 $0.0930
  • 55 $0.0620
  • 324 $0.0310
$0.0310 / $0.0930 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. 3090
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0300
$0.0300 / $0.1500 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. 7876
  • 1 $0.2000
  • 557 $0.0600
  • 6,668 $0.0400
$0.0400 / $0.2000 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. 6036
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0300
$0.0300 / $0.1500 Buy Now
ComSIT USA CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603 RoHS: Compliant Asia - 2163
RFQ
ComSIT USA CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603 RoHS: Compliant Europe - 12000
RFQ
NexGen Digital   1
RFQ
DISTI # SMC-GRM188R71H103KA01D
Sensible Micro Corporation Cap, .01Uf 50V 10% X7R 0603 Smt RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1811 Container: Tape & Reel 6821
  • 100 $0.0107
  • 500 $0.0103
  • 1,000 $0.0100
$0.0100 / $0.0107 RFQ
DISTI # SMC-GRM188R71H103KA01D
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20191029 272
RFQ
DISTI # SMC-GRM188R71H103KA01D
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1743
RFQ
DISTI # SMC-GRM188R71H103KA01D
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200213 734
RFQ
DISTI # SMC-GRM188R71H103KA01D
Sensible Micro Corporation 50V 10Nf X7R 10% 0603 Multilayer Ceramic Capacitors Mlcc Smd/Smt Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1812 Container: Tape & Reel 6821
  • 100 $0.0107
  • 500 $0.0103
  • 1,000 $0.0100
$0.0100 / $0.0107 RFQ
Velocity Electronics Our Stock 177000
RFQ
Chip 1 Exchange INSTOCK 23415
RFQ
Chip 1 Exchange INSTOCK 259346
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 4325
  • 1 $0.3100
  • 100 $0.2300
  • 1,000 $0.2000
$0.2000 / $0.3100 Buy Now
DISTI # 8819980RL
element14 Asia-Pacific CAP, 0.01F, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Container: Reel 0
  • 10 $0.0191
$0.0191 Buy Now
DISTI # 8819980
element14 Asia-Pacific CAP, 0.01F, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape 0
  • 10 $0.0191
$0.0191 Buy Now
DISTI # 8819980RL
Farnell CAP, 0.01F, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Lead time: 19 Weeks, 1 Days Container: Reel 0
  • 500 $0.0107
  • 1,000 $0.0105
  • 2,000 $0.0100
  • 4,000 $0.0095
  • 20,000 $0.0092
  • 40,000 $0.0088
$0.0088 / $0.0107 Buy Now
DISTI # 8819980
Farnell CAP, 0.01F, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Cut Tape 0
  • 10 $0.0137
  • 100 $0.0121
  • 500 $0.0107
  • 1,000 $0.0105
  • 2,000 $0.0100
  • 4,000 $0.0095
  • 20,000 $0.0092
  • 40,000 $0.0088
$0.0088 / $0.0137 Buy Now
DISTI # 2408526
Farnell CAP, 0.01F, 50V, 10%, X7R, 0603, REEL RoHS: Compliant Min Qty: 4000 Lead time: 15 Weeks, 1 Days Container: Reel 0
  • 4,000 $0.0054
  • 20,000 $0.0050
  • 40,000 $0.0041
$0.0041 / $0.0054 Buy Now

Part Details for GRM188R71H103KA01D

GRM188R71H103KA01D CAD Models

GRM188R71H103KA01D Part Data Attributes

GRM188R71H103KA01D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM188R71H103KA01D Murata Manufacturing Co Ltd Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Part Package Code 0603
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer Murata Electronics
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for GRM188R71H103KA01D

This table gives cross-reference parts and alternative options found for GRM188R71H103KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R71H103KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603B103K500BT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, 0603, AAC Components Inc GRM188R71H103KA01D vs 0603B103K500BT
MBJCU168BB7103KTPA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP TAIYO YUDEN GRM188R71H103KA01D vs MBJCU168BB7103KTPA01
UMK107B7103KZ-T CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP TAIYO YUDEN GRM188R71H103KA01D vs UMK107B7103KZ-T
VJ0603Y103KXAPW1BC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP Vishay Intertechnologies GRM188R71H103KA01D vs VJ0603Y103KXAPW1BC
CM105X7R103K50AH CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation GRM188R71H103KA01D vs CM105X7R103K50AH
0603B103K500CR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation GRM188R71H103KA01D vs 0603B103K500CR
0603Y0500103KET Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors GRM188R71H103KA01D vs 0603Y0500103KET
DM105X7R103K50KB CAP,CERAMIC,10NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation GRM188R71H103KA01D vs DM105X7R103K50KB
C0603S103K5RAC7013 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP KEMET Corporation GRM188R71H103KA01D vs C0603S103K5RAC7013
DM105X7R103K50KC CAP,CERAMIC,10NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation GRM188R71H103KA01D vs DM105X7R103K50KC

GRM188R71H103KA01D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM188R71H103KA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM188R71H103KA01D by Murata Manufacturing Co Ltd

  • Please alert me when GRM188R71H103KA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GRM188R71H103KA01D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM188R71H103KA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GRM188R71H103KA01D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM188R71H103KA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM188R71H103KA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: