Meet us at Electronica 2018 to learn more about Supplyframe Software & Media solutions for your business. Schedule Appointment

GRM188R71H332KA01D

Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Manufacturer Murata Manufacturing Co Ltd

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

643,167

Part Number Description Manufacturer Compare
C0603C332K5RAC Capacitors Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk KEMET Corporation GRM188R71H332KA01D vs C0603C332K5RAC
06035C332KAT4A Capacitors Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel AVX Corporation GRM188R71H332KA01D vs 06035C332KAT4A
CC0603KPX7R9BB332 Capacitors Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape YAGEO Corporation GRM188R71H332KA01D vs CC0603KPX7R9BB332
C0603C332K5RACTU Capacitors Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation GRM188R71H332KA01D vs C0603C332K5RACTU
C0603C332K5RACAUTO Capacitors Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk KEMET Corporation GRM188R71H332KA01D vs C0603C332K5RACAUTO
06035C332KAT2A Capacitors Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel AVX Corporation GRM188R71H332KA01D vs 06035C332KAT2A
VJ0603Y332KXAAC Capacitors Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel/Paper Tape Vishay Vitramon GRM188R71H332KA01D vs VJ0603Y332KXAAC
CC0603KRX7R9BB332 Capacitors Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape YAGEO Corporation GRM188R71H332KA01D vs CC0603KRX7R9BB332
CL10B332KB8NNNC Capacitors Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics GRM188R71H332KA01D vs CL10B332KB8NNNC
Part Number Description Manufacturer Compare
C0603C332K5RAC Capacitors Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk KEMET Corporation GRM188R71H332KA01D vs C0603C332K5RAC
06035C332KAT4A Capacitors Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel AVX Corporation GRM188R71H332KA01D vs 06035C332KAT4A
CC0603KPX7R9BB332 Capacitors Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape YAGEO Corporation GRM188R71H332KA01D vs CC0603KPX7R9BB332
VJ0603Y332KXAAC Capacitors Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel/Paper Tape Vishay Vitramon GRM188R71H332KA01D vs VJ0603Y332KXAAC
06035C332KAT2A Capacitors Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel AVX Corporation GRM188R71H332KA01D vs 06035C332KAT2A
AP035C332MQZ4A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT AVX Corporation GRM188R71H332KA01D vs AP035C332MQZ4A
C0603C332K5RACAUTO Capacitors Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk KEMET Corporation GRM188R71H332KA01D vs C0603C332K5RACAUTO
CC0603KRX7R9BB332 Capacitors Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape YAGEO Corporation GRM188R71H332KA01D vs CC0603KRX7R9BB332
CL10B332KB8NNNC Capacitors Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics GRM188R71H332KA01D vs CL10B332KB8NNNC

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    98
  • 3. India
    85
  • 4. Malaysia
    77
  • 5. Finland
    76
  • 6. Brazil
    74
  • 7. Philippines
    74
  • 8. France
    74
  • 9. Germany
    73
  • 10. United Kingdom
    72

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • Automotive Power Supply with Pre-Boost Reference Design
    PMP10223.1: The PMP10223 automotive power reference design provides 5.0V @ 1.1A, 3.3V @ 0.6A and 1.3V at 1.0A. A pre-boost provides 9.0V @ 1.7A to ensure proper operation even during startup of the engine. A synchronous buck converters generates 6.0V @ 2.2A as an intermediate rail for the following buck converters.
  • Automotive Acoustic Knock Sensor Interface
    TIDA-00152: This TIDA-00152 reference design utilizes a dual-channel, signal processing IC for detection of premature detonation in combustion (gasoline) engines. The heart of this design is the TPIC8101 that serves as an interface between acoustical sensors or accelerometers and automobile engine management systems. Programmable features on this device include the selection of engine knock detection sensitivity, engine resonance frequency, and sampling rate control of on-board ADC and DAC in signal processing chain. These features allow the TPIC8101 to be a flexible interface that can adapt to cost and/or processing time constraints of the customer.
  • Automotive Power Supply with Pre-Boost Reference Design
    PMP10223.4: The PMP10223 automotive power reference design provides 5.0V @ 1.1A, 3.3V @ 0.6A and 1.3V at 1.0A. A pre-boost provides 9.0V @ 1.7A to ensure proper operation even during startup of the engine. A synchronous buck converters generates 6.0V @ 2.2A as an intermediate rail for the following buck converters.
  • Automotive Power Supply with Pre-Boost Reference Design - PMP10223.2 - TI Tool Folder
    PMP10223: The PMP10223 automotive power reference design provides 5.0V @ 1.1A, 3.3V @ 0.6A and 1.3V at 1.0A. A pre-boost provides 9.0V @ 1.7A to ensure proper operation even during startup of the engine. A synchronous buck converters generates 6.0V @ 2.2A as an intermediate rail for the following buck converters.
  • Automotive Power Supply with Pre-Boost Reference Design
    PMP10223.2: The PMP10223 automotive power reference design provides 5.0V @ 1.1A, 3.3V @ 0.6A and 1.3V at 1.0A. A pre-boost provides 9.0V @ 1.7A to ensure proper operation even during startup of the engine. A synchronous buck converters generates 6.0V @ 2.2A as an intermediate rail for the following buck converters.
  • High Density Efficient Solution for Main Aux as well as Back up Aux Power in Drones
    PMP10650.2: PMP10650 is a high power density 40W Buck Converter design optimized for Wide Vin Drone Design using the LM3150 controller IC (Used for Drone’s Backup Power) and LM53603. The design accepts an input voltage of 7Vin to 36Vin and provides the outputs of 5V@5A for Drone’s Backup power and 5V@3A for Drone’s manpower. It features a small size and is an inexpensive and more efficient solution.
  • High Efficiency, Power Density 4-Phase 1V/120A PMBus Interface Reference Design for ASIC Processors
    PMP11312: The PMP11312 reference design is a 4-phase PMBus converter for high current ASIC core rail regulation. It utilizes TPS53647 4-phase controller for 120A high current rail, which employs DCAP+ control for fast transient response and TI's proprietary AutoBalance for tight steady and dynamic phase-to-phase current balance. TPS53647 drives TI NexFET smart power stages for high power density and efficiency. Optimized layout and improved board stack-up (8-layer, 2oz-copper) achieve higher efficiency and higher power density. PMBus capability and on-board NVM enable easy design, configuration, and customization, with telemetry of output voltage, current, temperature, and power.
  • Xilinx Kintex UltraScale FPGA Power Solution Reference Design with PMBus
    PMP9444: The PMP9444 reference design provides all the power supply rails necessary to power Xilinx's Kintex UltraScale family of FPGAs. It features two UCD90120A's for flexible power up and power down sequencing as well as voltage monitoring, current monitoring, and voltage margining through the PMBus interface. This design uses a 12V input.
  • Automotive Power Supply with Pre-Boost Reference Design
    PMP10223.5: The PMP10223 automotive power reference design provides 5.0V @ 1.1A, 3.3V @ 0.6A and 1.3V at 1.0A. A pre-boost provides 9.0V @ 1.7A to ensure proper operation even during startup of the engine. A synchronous buck converters generates 6.0V @ 2.2A as an intermediate rail for the following buck converters.
  • Temperature Sensor Interface Module for Programmable Logic Controllers (PLC)
    TIDA-00018: The TIDA-00018 reference design enables faster development of high precision temperature measurement solutions using 24-Bit delta-sigma ADC and most widely used temperature sensors like thermocouple and RTD. The design guide will address the sensor signal conditioning, thermocouple cold junction compensation, ratiometric measurement technique for RTD, recommended software flow, sensor linearization, sensor diagnostics, transient protection, PCB layout and other practical design considerations for achieving high precision robust design for temperature measurement in industrial applications. The Temperature Sensor Interface Module is a fully isolated design, which is essential for small sensor signal measurement. The heart of this reference design is a 24-Bit delta-sigma ADC that provides a high resolution, high integration, low noise, and low cost complete sensor analog front-end (AFE) for DC sensing applications. This ADC also makes it suitable to interface with different types of sensors, thus saving board space, reducing design efforts, decreasing the time to market, and lower BOM cost. Furthermore, external protection circuitry has been successfully tested for compliance with regulatory IEC61000-4 EFT, ESD, and surge standards. Compliance to IEC61000-4 is necessary to ensure that the design not only survives but also perform as intended in the harsh/noisy industrial environment.
  • Automotive Dual-buck with Pre-boost 3.3V @ 2.3A and 3.3V @ 1.8A Reference Design - PMP8637.3 - TI Tool Folder
    PMP8637: This design is an automotive power solution with two synchronous bucks and a pre-boost to keep the output voltage stable during cranking. The bucks provide 3.3V @ 2.3A and 3.3V @ 1.8A, the output of the pre-boost is 7.0V @ 2.1A.
  • High Density Efficient Solution for Main Aux as well as Back up Aux Power in Drones - PMP10650.2 - TI Tool Folder
    PMP10650: PMP10650 is a high power density 40W Buck Converter design optimized for Wide Vin Drone Design using the LM3150 controller IC (Used for Drone’s Backup Power) and LM53603. The design accepts an input voltage of 7Vin to 36Vin and provides the outputs of 5V@5A for Drone’s Backup power and 5V@3A for Drone’s manpower. It features a small size and is an inexpensive and more efficient solution.
  • Automotive Power Supply with Pre-Boost Reference Design - PMP10223.4 - TI Tool Folder
    PMP10223: The PMP10223 automotive power reference design provides 5.0V @ 1.1A, 3.3V @ 0.6A and 1.3V at 1.0A. A pre-boost provides 9.0V @ 1.7A to ensure proper operation even during startup of the engine. A synchronous buck converters generates 6.0V @ 2.2A as an intermediate rail for the following buck converters.
  • High Density Efficient Solution for Main Aux as well as Back up Aux Power in Drones
    PMP10650.1: PMP10650 is a high power density 40W Buck Converter design optimized for Wide Vin Drone Design using the LM3150 controller IC (Used for Drone’s Backup Power) and LM53603. The design accepts an input voltage of 7Vin to 36Vin and provides the outputs of 5V@5A for Drone’s Backup power and 5V@3A for Drone’s manpower. It features a small size and is an inexpensive and more efficient solution.
  • Automotive Power Supply with Pre-Boost Reference Design
    PMP10223.3: The PMP10223 automotive power reference design provides 5.0V @ 1.1A, 3.3V @ 0.6A and 1.3V at 1.0A. A pre-boost provides 9.0V @ 1.7A to ensure proper operation even during startup of the engine. A synchronous buck converters generates 6.0V @ 2.2A as an intermediate rail for the following buck converters.
  • Automotive Dual-buck with Pre-boost 3.3V @ 2.3A and 3.3V @ 1.8A Reference Design
    PMP8637.3: This design is an automotive power solution with two synchronous bucks and a pre-boost to keep the output voltage stable during cranking. The bucks provide 3.3V @ 2.3A and 3.3V @ 1.8A, the output of the pre-boost is 7.0V @ 2.1A.
  • Xilinx Virtex UltraScale FPGA Power Solution with PMBus Reference Design
    PMP9475: The PMP9475 12V-input reference design provides all the power supply rails necessary to power Xilinx's Virtex® UltraScale™ family of FPGAs in a compact, highly efficient design. This design uses several of TI's PMBus Point-Of-Load voltage regulators for ease of design/configuration and telemetry of critical rails. It features a UCD90120A for flexible power up and power down sequencing as well as voltage monitoring, current monitoring, and voltage margining through the PMBus interface.
Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to Findchips Pro →