-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM188R72E102KW07D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94AK3487
|
Newark | Cap, Mlc, 1000Pf, X7R, 250V, 0603, Capacitance:1000Pf, Voltage(Dc):250V, Voltage(Ac):-, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM188R72E102KW07D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 32000 |
|
$0.0590 / $0.1060 | Buy Now |
|
DISTI #
94AK3486
|
Newark | Cap, Mlc, 1000Pf, X7R, 250V, 0603, Capacitance:1000Pf, Voltage(Dc):250V, Voltage(Ac):-, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM188R72E102KW07D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29810 |
|
$0.1180 / $0.4860 | Buy Now |
|
DISTI #
GRM188R72E102KW07D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1000 pF, 250 V, 0603 [1608 Metric], ? 10%, X7R - Tape and Reel (Alt: GRM188R72E102KW07D) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2240 / $0.2389 | Buy Now |
|
|
Bristol Electronics | 3931 |
|
RFQ | ||
|
DISTI #
GRM188R72E102KW07D
|
TME | Capacitor: ceramic, MLCC, 1nF, 250V, X7R, ±10%, SMD, 0603, 180mm Min Qty: 10 | 3500 |
|
$0.0081 / $0.0390 | Buy Now |
|
DISTI #
SMC-GRM188R72E102KW07D
|
Sensible Micro Corporation | Cap Ceramic 0.001Uf 250V X7R 10% Pad Smd 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC Container: Tape & Reel | 6745 |
|
RFQ | |
|
DISTI #
GRM188R72E102KW07D
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 1000 pF 250 V 0603 1608 Metric 10 X7R - Tape and Reel (Alt: GRM188R72E102KW07D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 4000 |
|
Buy Now | |
|
DISTI #
GRM188R72E102KW07D
|
Chip One Stop | Cap Ceramic 0.001uF 250V X7R 10% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 18230 |
|
$0.2060 / $0.4200 | Buy Now |
|
|
LCSC | 250V 1nF X7R 10% 0603 Ceramic Capacitors RoHS | 50 |
|
$0.0074 / $0.0146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM188R72E102KW07D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R72E102KW07D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 16 Weeks | |
| Samacsys Manufacturer | Murata Electronics | |
| Capacitance | 0.001 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.8 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | YES | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 250 V | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM188R72E102KW07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R72E102KW07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 885342206003 | Wurth Elektronik | $0.0444 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 250V, ±10%, X7R, 0603 (1608 mm), 0.037"T, -55º ~ +125ºC, 7" Reel | GRM188R72E102KW07D vs 885342206003 |
| C0603X102KARAC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM188R72E102KW07D vs C0603X102KARAC7040 |
| CHV0603A250102KXT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | GRM188R72E102KW07D vs CHV0603A250102KXT-LF |
| CS0603KCX7RYBB102 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | GRM188R72E102KW07D vs CS0603KCX7RYBB102 |
| 0603B102K251CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM188R72E102KW07D vs 0603B102K251CG |
| 0603B102K251NB | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | GRM188R72E102KW07D vs 0603B102K251NB |
| 0603B102K251NV | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | GRM188R72E102KW07D vs 0603B102K251NV |
| CC0603KPX7RYBB102 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | GRM188R72E102KW07D vs CC0603KPX7RYBB102 |
| C0603X102KARAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM188R72E102KW07D vs C0603X102KARAC7082 |
| C0603X102KARACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM188R72E102KW07D vs C0603X102KARACAUTO7411 |
The recommended land pattern for the GRM188R72E102KW07D capacitor can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
The Equivalent Series Resistance (ESR) of the GRM188R72E102KW07D capacitor is an important parameter in high-frequency circuits. A lower ESR reduces energy losses and improves the capacitor's ability to filter high-frequency noise. In this case, the ESR is 0.07 ohms, making it suitable for high-frequency applications.
The GRM188R72E102KW07D capacitor is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to consider the derating curves and temperature coefficients to ensure reliable operation.
The GRM188R72E102KW07D capacitor uses a X7R dielectric material, which provides a stable capacitance over a wide temperature range (-55°C to 125°C) and a low temperature coefficient. This makes it suitable for applications requiring stable capacitance and low noise.
The recommended soldering profile for the GRM188R72E102KW07D capacitor can be found in the Murata Soldering Guidelines document, which provides guidelines for reflow soldering, wave soldering, and hand soldering to ensure reliable mounting and soldering.