Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 4,000 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Reel |
|
View this part on Newark | 0 | 8,000 | TAPE & REEL FULL |
|
View this part on Bristol Electronics | 5,273 | 7 |
|
|
View this part on Avnet Europe | 16,000 | 4,000 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
27,665
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM2165C1H162JA01D
GRM2165C1H162JA01D
Yes
Yes
Not Recommended
0805
, 0805
compliant
EAR99
Murata Manufacturing Co Ltd
7.94
0.0016 µF
CERAMIC CAPACITOR
CERAMIC
0.6 mm
e3
2 mm
SURFACE MOUNT
Yes
5%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.