-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM216R71H103KA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AM2088
|
Newark | Capacitor, Mlcc, 0.01Uf, 50V, 0805 |Murata GRM216R71H103KA01D RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19770 |
|
$0.0090 | Buy Now |
|
|
Bristol Electronics | Min Qty: 56 | 68948 |
|
$0.0072 / $0.0900 | Buy Now |
|
|
Bristol Electronics | 31862 |
|
RFQ | ||
|
|
Bristol Electronics | 486 |
|
RFQ | ||
|
DISTI #
GRM216R71H103KA01D
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±10%, SMD, 0805, 180mm Min Qty: 100 | 11800 |
|
$0.0205 / $0.0858 | Buy Now |
|
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
NexGen Digital | 1875 |
|
RFQ | ||
|
DISTI #
SMC-GRM216R71H103KA01D
|
Sensible Micro Corporation | XCAP EOLR= .01UF X7R 50V 10% 080 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1819+ Container: Tape & Reel | 4284 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ | |
|
DISTI #
GRM216R71H103KA01D
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] (Alt: GRM216R71H103KA01D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM216R71H103KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM216R71H103KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | 0805 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
This table gives cross-reference parts and alternative options found for GRM216R71H103KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM216R71H103KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS0805KRX7R9BB103 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | GRM216R71H103KA01D vs CS0805KRX7R9BB103 |
| 0805B103K500N | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, Surface Mount, 0805, | GRM216R71H103KA01D vs 0805B103K500N |
| CL21B103KB65PNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM216R71H103KA01D vs CL21B103KB65PNP |
| 08052R103K9B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | GRM216R71H103KA01D vs 08052R103K9B20D |
| B37941K5103K060 | TDK Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, LEAD FREE | GRM216R71H103KA01D vs B37941K5103K060 |
| CC0805KKX7R9BB103 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | GRM216R71H103KA01D vs CC0805KKX7R9BB103 |
| B37941K5103K001 | TDK Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, LEAD FREE | GRM216R71H103KA01D vs B37941K5103K001 |
| GRJ216R71H103KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic | GRM216R71H103KA01D vs GRJ216R71H103KE01D |
| CC0805KCX7R9BB103 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRM216R71H103KA01D vs CC0805KCX7R9BB103 |
| GCM216R71H103KA37B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM216R71H103KA01D vs GCM216R71H103KA37B |
The recommended soldering temperature for the GRM216R71H103KA01D is 260°C for 10 seconds or less, with a peak temperature of 240°C.
The capacitance of the GRM216R71H103KA01D decreases with increasing frequency due to the capacitor's internal inductance and resistance. The datasheet provides a graph showing the capacitance vs. frequency characteristics.
The ESR of the GRM216R71H103KA01D is not explicitly stated in the datasheet, but it can be estimated to be around 0.05 ohms based on the capacitor's impedance vs. frequency characteristics.
Yes, the GRM216R71H103KA01D is a high-reliability capacitor that meets the requirements of various industry standards, including AEC-Q200 and MIL-PRF-123.
The capacitance of the GRM216R71H103KA01D decreases with increasing temperature, with a temperature coefficient of capacitance (TCC) of ±15% from -55°C to 125°C.