-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM219R61E106KA12D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08AC2711
|
Newark | Cap, 10Μf, 25V, 10%, X5R, 0805, Reel Rohs Compliant: Yes |Murata GRM219R61E106KA12D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0610 / $0.1020 | Buy Now |
|
DISTI #
68X2791
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 10 - F, - 10%, X5R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Murata GRM219R61E106KA12D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 / $0.2490 | Buy Now |
|
|
Bristol Electronics | 10926 |
|
RFQ | ||
|
|
Chip Stock | 30000 |
|
RFQ | ||
|
|
Component Electronics, Inc | CAP SMT CER 10UF 25V 10% 0805 T/R | 72 |
|
$0.2800 / $0.4200 | Buy Now |
|
DISTI #
GRM219R61E106KA12D
|
Maritex | Multilayer Ceramic Capacitors MLCC – SMD/SMT, MURATA, GRM219R61E106KA12D, 10 µF, 0805, 25 V, 25 V Min Qty: 1 Package Multiple: 1 | 9500 |
|
$0.1210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM219R61E106KA12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM219R61E106KA12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | Murata Electronics | |
| Capacitance | 10 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.85 mm | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | YES | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM219R61E106KA12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM219R61E106KA12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMK212BBJ106KD-T | TAIYO YUDEN | $0.0777 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | GRM219R61E106KA12D vs TMK212BBJ106KD-T |
| C2012X5R1E106K085AC | TDK Corporation | $0.2177 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM219R61E106KA12D vs C2012X5R1E106K085AC |
| CL21A106KACLRND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | GRM219R61E106KA12D vs CL21A106KACLRND |
| GRM219R61E106KA12J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM219R61E106KA12D vs GRM219R61E106KA12J |
| CL21A106KACLRNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | GRM219R61E106KA12D vs CL21A106KACLRNL |
| GRM219R61E106KA12B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | GRM219R61E106KA12D vs GRM219R61E106KA12B |
| CL21A106KACLRNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.033"T, -55º ~ +85ºC, 7" Reel | GRM219R61E106KA12D vs CL21A106KACLRNC |
| GRM219R61E106KA12L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | GRM219R61E106KA12D vs GRM219R61E106KA12L |
| CL21A106MACLRNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | GRM219R61E106KA12D vs CL21A106MACLRNC |
| C0805X5R106K250NRE | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | GRM219R61E106KA12D vs C0805X5R106K250NRE |
The recommended land pattern for the GRM219R61E106KA12D can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
The Equivalent Series Resistance (ESR) of the GRM219R61E106KA12D is relatively low, which makes it suitable for high-frequency applications. However, it's essential to consider the ESR value when designing high-frequency circuits to ensure optimal performance and minimize energy losses.
The GRM219R61E106KA12D is rated for operation up to 125°C, but its capacitance and ESR values may change with temperature. It's essential to consider the temperature coefficient and derating factors when designing for high-temperature applications.
The GRM219R61E106KA12D is a moisture-sensitive device. It's essential to follow proper storage and handling procedures, such as storing the components in a dry environment and using a dry pack or desiccant to control humidity during assembly.
The recommended soldering profile for the GRM219R61E106KA12D can be found in the Murata Soldering Guidelines document, which provides guidelines for temperature, time, and other parameters to ensure reliable soldering and minimize the risk of damage.