Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 589,380 | 1 |
|
|
View this part on Bristol Electronics | 12,305 | 1 |
|
|
View this part on Bristol Electronics | 25,660 | 12 |
|
|
View this part on TME Electronic Components | 10,600 | 100 |
|
|
View this part on ComS.I.T. USA | 27,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1,243,077
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM21BR61A106KE19L
Yes
Yes
Obsolete
, 0805
compliant
EAR99
Murata Manufacturing Co Ltd
7.59
10 µF
CERAMIC CAPACITOR
CERAMIC
1.25 mm
e3
2 mm
SURFACE MOUNT
Yes
10%
2
85 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, EMBOSSED, 7 INCH
10%
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C106K8PAL Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 10uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | GRM21BR61A106KE19L vs C0805C106K8PAL |