Part Details for GRM21BR72A104KAC4L by Murata Manufacturing Co Ltd
Results Overview of GRM21BR72A104KAC4L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM21BR72A104KAC4L Information
GRM21BR72A104KAC4L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM21BR72A104KAC4L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GRM21BR72A104KAC4L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BR72A104KAC4L) COO: Japan RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0517 / $0.0528 | Buy Now |
|
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
GRM21BR72A104KAC4L
|
Avnet Abacus | Multilayer Ceramic Capacitor 01 uF 100 V 10 X7R 0805 2012 Metric - Tape and Reel (Alt: GRM21BR72A104KAC4L) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | 08050.1uF100V±10%ToleranceX7RSMTMultilayerCeramicCapacitor | 17644 |
|
RFQ | |
|
|
Component Electronics, Inc | CAP SMT CER .1UF 100V 10% 0805 T/R | 494 |
|
$0.2000 / $0.3100 | Buy Now |
|
|
New Advantage Corporation | 0805 0.1 uF 100 V �10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 93000 |
|
$0.0806 / $0.0873 | Buy Now |
US Tariff Estimator: GRM21BR72A104KAC4L by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM21BR72A104KAC4L
GRM21BR72A104KAC4L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM21BR72A104KAC4L Part Data Attributes
|
|
GRM21BR72A104KAC4L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BR72A104KAC4L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | Murata Electronics | |
| Capacitance | 0.1 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 1.25 mm | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.25 mm |
Alternate Parts for GRM21BR72A104KAC4L
This table gives cross-reference parts and alternative options found for GRM21BR72A104KAC4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR72A104KAC4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SH21B104K101CT | Walsin Technology Corporation | $0.0250 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | GRM21BR72A104KAC4L vs SH21B104K101CT |
| BC051C104KZT6SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | GRM21BR72A104KAC4L vs BC051C104KZT6SA3 |
| C0805X7R104K101NRH | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | GRM21BR72A104KAC4L vs C0805X7R104K101NRH |
| 0805H1000104KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | GRM21BR72A104KAC4L vs 0805H1000104KXB |
| 101R15W104KV4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | GRM21BR72A104KAC4L vs 101R15W104KV4E |
| BC051C104KZT3SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | GRM21BR72A104KAC4L vs BC051C104KZT3SA1 |
| 101R15W104KP4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.1uF, 0805, | GRM21BR72A104KAC4L vs 101R15W104KP4 |
| CL21B104KCFWPNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | GRM21BR72A104KAC4L vs CL21B104KCFWPNS |
| BC051C104KZT9AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | GRM21BR72A104KAC4L vs BC051C104KZT9AA3 |
| BC051C104KZJ1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | GRM21BR72A104KAC4L vs BC051C104KZJ1SA3 |
GRM21BR72A104KAC4L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM21BR72A104KAC4L can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
-
The Equivalent Series Resistance (ESR) of the GRM21BR72A104KAC4L is relatively low, which makes it suitable for high-frequency applications. However, it's essential to consider the ESR value when designing high-frequency circuits to ensure optimal performance and minimize energy losses.
-
The GRM21BR72A104KAC4L is rated for operation up to 125°C, but its capacitance and ESR values may change with temperature. It's essential to consider the temperature coefficient and derating factors when designing for high-temperature applications.
-
The GRM21BR72A104KAC4L has a voltage rating of 16V, which means it can withstand voltage fluctuations and spikes up to 16V. Operating the capacitor within its voltage rating ensures reliable performance and minimizes the risk of premature failure.
-
The recommended soldering profile for the GRM21BR72A104KAC4L can be found in the Murata Soldering Guidelines document, which provides guidelines for reflow soldering, wave soldering, and hand soldering to ensure reliable mounting and minimize the risk of damage.