-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77767334
|
Verical | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1206 85°C T/R Min Qty: 174 Package Multiple: 1 Date Code: 2352 | Americas - 80797 |
|
$0.0991 / $0.1836 | Buy Now |
DISTI #
77349734
|
Verical | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1206 85°C T/R Min Qty: 455 Package Multiple: 1 | Americas - 13140 |
|
$0.1540 | Buy Now |
DISTI #
96Y9288
|
Newark | Cap, 100Μf, 6.3V, 20%, X5R, 1206, Capacitance:100Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM31CR60J107ME39L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7800 / $0.8290 | Buy Now |
DISTI #
10AC7389
|
Newark | Cap, 100Μf, 6.3V, 20%, X5R, 1206, Capacitance:100Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM31CR60J107ME39L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | 1206 100 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 16000Reel |
|
$0.4750 / $0.4900 | Buy Now |
|
Future Electronics | 1206 100 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
DISTI #
81-GRM31CR60J107ME9L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 6.3 VDC 20% 1206 X5R RoHS: Compliant | 171652 |
|
$0.4400 / $0.9700 | Buy Now |
|
Bristol Electronics | 4555 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 35865 |
|
$0.1462 / $0.5625 | Buy Now |
|
Bristol Electronics | 510919 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31CR60J107ME39L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR60J107ME39L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM31CR60J107ME39L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR60J107ME39L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31CR60J107MEA8K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31CR60J107ME39L vs GRM31CR60J107MEA8K |
JMK316BJ107ML | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR60J107ME39L vs JMK316BJ107ML |
1206W107M6R3PB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Aillen | GRM31CR60J107ME39L vs 1206W107M6R3PB |
CS3216X5R107M6R3NRI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samwha Electronics | GRM31CR60J107ME39L vs CS3216X5R107M6R3NRI |
GRM31CR60J107MEA8L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GRM31CR60J107ME39L vs GRM31CR60J107MEA8L |
C3216X5R107MCP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Darfon Corporation | GRM31CR60J107ME39L vs C3216X5R107MCP |
MMASJ31LBB5107MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR60J107ME39L vs MMASJ31LBB5107MTNA01 |
C3216X5R107MCPS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Darfon Corporation | GRM31CR60J107ME39L vs C3216X5R107MCPS |
MBASJ31LBB5107MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR60J107ME39L vs MBASJ31LBB5107MTNA18 |
MLASJ31LAB5107MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR60J107ME39L vs MLASJ31LAB5107MTNA01 |